ArmyTek Barracuda warm LED (monochrome) Torch rechargeable 1350 lm 720 h 303 g
Long-lasting and reliable tactical torch with a long range for large-area use.Leuchtkraft upto 1150 OTF Lumen.Beam range up to 775m.Up to 30 days function with two 18650 Li-Ion batteries.Batteries not included in delivery!This text is machine transla…
Long-lasting and reliable tactical torch with a long range for large-area use.Leuchtkraft upto 1150 OTF Lumen.Beam range up to 775m.Up to 30 days function with two 18650 Li-Ion batteries.Batteries not included in delivery!This text is machine transla…
ArmyTek Barracuda SEARCH HEADLIGHT (WARM LIGHT)
Long-lasting and reliable tactical torch with a long range for large-area use.
Leuchtkraft upto 1150 OTF Lumen.
Beam range up to 775m.
Up to 30 days function with two 18650 Li-Ion batteries.
Batteries not included in delivery!
This text is machine translated.
Highlights & Details
- Leuchtkraft upto 1150 OTF
- Beam range up to 775m
- Up to 30 days function with two 18650 Li-Ion batteries
- Batteries not included in delivery!
Facts
- Light and optics
- Color temperature: Warm
- Maximum power (LED lumen): 1350lm
- LED XP-L HI
- Optics : smooth reflector (SMO)
- Maximum power (OTF lumen): 1150lm
- Beam range, meters: 775 m.
- Central light field: 5°
- Lateral scatter: 40°
- Modes of operation
- Number of modes: 6
- Operating time in highest luminosity level: 1.7 h.
- Duration in the lowest light stage: 30 days
- Strobe mode:
- Dimensions and weight
- Head diameter 64 mm
- Housing diameter 24.5 mm
- Length: 262 mm
- Weight (without battery): 303 g
- Housings
- Max. Immersion depth 50 m
- Max. Drop height: 30 m.
- Working range: -25..+40 °C
- Electronics
- Compatibility with power sources: 2x18650 Li-Ion / 4xCR123A / 4xR123 Li-Ion
Delivery
- ArmyTek
- Lamp bag
- Replacement sealing rings (2 pcs.)
- Replacement cap for control knob
- Hand-carry strap
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Torches