
Highlights & Details
Multi-function light 11 C1
- 6 light modes
- Can be used as a front lamp and torch
- Waterproof up to 10 m depth
- Hardened lens with anti-reflex coating
Technical specifications
- Protection class IP68
- Light color cold white 5500 Kelvin
- Light intensity 2830 CANDELA
- Temperature range: -25 to +40 °C
- Beam angle 120°
- Luminous / duration: 900 lm/40 min, 340 lm/1h, 150 lm/2.5 h, 30 lm/15 h, 2.3 lm/7 days, 0.4 lm/54 days
- Charging input micro-USB
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Batteries
18650 Li-ion battery 900 mAh
- Factory colour
Black
- Weight
62 g
- Dim
(Ø x L) 29 mm x 83 mm
- No. of bulbs
1
- Light duration (high)
0.8 h
- Light duration (low)
15 h
- Light duration (medium)
1 h
- Illumination range (high)
100 m
- Luminous flux (high)
900 lm
- Luminous flux (low)
30 lm
- Luminous flux (medium)
340 lm
- Material
Aluminium
- Length
83 mm
- (Ø)
29 mm
- Waterproof
Yes
Documents & Downloads
Datasheet
Datasheet 1910492 ArmyTek Elf C1 LED (monochrome) Headlamp rechargeable 900 lm F05001SC
User & Safety Instructions
User & Safety Instructions 1910492 ArmyTek Elf C1 LED (monochrome) Headlamp rechargeable 900 lm F05001SC
Warranty Terms
Warranty Terms 1910492 ArmyTek Elf C1 LED (monochrome) Headlamp rechargeable 900 lm F05001SC
Description
The computer-calculated lens provides a viewing angle of 120° and a range of up to 100 m. The lens is also equipped with an anti-reflective coating and has a transparency of 98%. The robust and waterproof housing is equipped with a magnet in the floors. The lamp is equipped with a Li-Ion battery operated the minimal self-discharge and a long life. The battery is charged via a micro-USB input with the conveniently via almost any USB output can be charged, for example, also in the car or via the power bank. Numerous safety mechanisms enable a long and safe operation. It can be set 6 different light intensity levels and this is saved until the next use.
The eleven is a multi-functional light for leisure and profession with a tremendous luminous intensity is obtained.
This text is machine translated.
Features
- 6 light modes
- Innovative TIR lens
- Cree XP-L LED installed
- Waterproof up to 10 m depth
- Constant and consistent light intensity
- Sealed against dust
- Lateral Switch
- Extremely robust casing made of HA-III hard anodised aluminum
- Anti-slip surface
- Case tested from 10 m height
- Hardened lens with anti-reflex coating
- Optimal heat dissipation
- Overheating protection
- Over and deep discharge protection
- Automatic storage of the last-used mode
- LED battery indicator
- Reverse polarity protection
- Magnetic Floor Lamp
- Adjustable and removable head band
- Lens transparency 98%
Scope of delivery
- Head Lamp 11
- Stainless steel clip
- 18650 battery
- Head band with click bracket
- Neodymium magnet
- 2 Spare sealing rings
- Wrist strap
- User manual.













