ArmyTek Elf C1 Warm LED (monochrome) Torch rechargeable 930 lm 1440 h 56 g
The Elf C1 is a compact and light-weight multi-function lamp with a standard selection of light modes and micro USB cable.Optimum weight, impressive brightness and easy operation. Even more comfort with active relaxation for joggers, mountaineers, ca…
The Elf C1 is a compact and light-weight multi-function lamp with a standard selection of light modes and micro USB cable.Optimum weight, impressive brightness and easy operation. Even more comfort with active relaxation for joggers, mountaineers, ca…
ArmyTek Elf C1 Micro USB multi-function lamp 5 in 1 warm
The Elf C1 is a compact and light-weight multi-function lamp with a standard selection of light modes and micro USB cable.
Optimum weight, impressive brightness and easy operation. Even more comfort with active relaxation for joggers, mountaineers, cave researchers and anglers.
An impressive 1000 lumens in a housing that weighs only 56 grams. The Elf C1 is an excellent main or additional light source for any activity in the daily routine. The lamp can be easily taken along for an evening walk, hunting, fishing or an excursion. It takes up little space, fits in every pocket and does not need to be charged for 60 days when used in power-saving mode. The lamp can also be used as a lamp — by a power source with USB output and without an internal battery. Thanks to the Micro USB connection, you do not need a charger: Each Micro USB cable is suitable for charging. The powerful integrated magnet, the removable clip and the front bracket enable different mounting options, and the additional hole at the rear cover qualifies the Elf C1 to a full-fledged multi-functional lamp 5 in 1.
New optical system and TIR lens: Higher light intensity with comfortable wide illumination.
Maximum diode effectiveness: We achieve an impressive 1000 lumens instead of 930 lumens on the Elf C1 v1.
New design of the head section: Improved heat dissipation and bright light with high light intensity.
Enlarged side control button: Softer and more comfortable operation.
Revised electronics and firmware: The lamp lights longer and Heller.
Improved springs: use of new springs for better protection of the battery and the pulse generator and to increase the effectiveness.
More reliable Micro USB cover: New design for more convenient use and prevention of damage.
Optimized design of the rear cover: Shorter length of the lamp, the magnet is now fixed reliably, additional hole for key ring or bracelet.
Stylish design: Matt surface, simple design, brand in the new CI.
Extended accessories: Micro USB cable included
Multi-color display of temperature, battery level and status, the latter can be switched off.
Comfortable wide beam of light through completely renewed optical system, the TIR lens is shatterproof by hardened glass with brightness-reinforcing coating.
The innovative technology enables the use of any 18350 Li-Ion batteries without additional protective circuit board.
Protection against overheating over +58 °C in real time.
Protection against water, dirt and dust according to IP68 — the lamp lights up even at a depth of 10 meters. Survive the fall from a height of up to 10 meters.
Reliable Micro-USB connection, which is protected against water even without rubber cover.
This text is machine translated.
Highlights & Details
- Light beam up to 1000 lumen
- Light range up to 103 meters
- Operating time up to 60 days with only one battery charge
- Micro USB-charging and battery 18350 Li-Ion 900 mAh in the set
Facts
- Light and optics
- Color temperature: Warm
- LED: Samsung LH351D
- Optics : TIR
- Luminous flux, lumen 930 lm
- Beam range, meters: 102 m.
- Brightness stabilization : DIGITAL (CPU brightness control)
- Central light field: Lateral scattering: 70°:120°
- Modes of operation
- Number of modes: 6
- Runtime in highest luminosity level: 52 min (493 lm after 4 min)
- Running time in the lowest luminosity level: 60 d.
- Strobe mode:
- Dimensions and weight
- Head diameter 33 mm
- Housing diameter 20.4 mm
- Length: 75.9 mm.
- Weight (without battery): 56 g
- Housings
- Material : Aircraft-grade aluminum
- Anti-slip coating : Premium type III hard anodizing 400HV
- Protection class against ingress of dust and water : IP68
- Max. Immersion depth 10 m
- Max. Drop height 10 m.
- Working range: -25..+40 °C
- Electronics
- Compatibility with power sources: 1x18350 Li-Ion
- Use of unprotected batteries is possible
- Possibility to use protected batteries
- Protection against accidental switch-on
- Colored battery status indicator
- Low charge indicator
Delivery
- ArmyTek ELF C1
- 18350 Li-ion battery 900mAh. Micro USB cable
- Headband
- Metal clip
- 2 O-Rings.
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Torches