ArmyTek Elf C2 LED (monochrome) Headlamp rechargeable 900 lm F05101SC
Innovative multi-function lamp as the headlamp and torch can be used.The computer-calculated lens provides a viewing angle of 120° and a range of up to 100 m. The lens is also equipped with an anti-reflective coating and has a transparency of 98%. Th…
Innovative multi-function lamp as the headlamp and torch can be used.The computer-calculated lens provides a viewing angle of 120° and a range of up to 100 m. The lens is also equipped with an anti-reflective coating and has a transparency of 98%. Th…
Multi-function light 11 C2
Innovative multi-function lamp as the headlamp and torch can be used.
The computer-calculated lens provides a viewing angle of 120° and a range of up to 100 m. The lens is also equipped with an anti-reflective coating and has a transparency of 98%. The robust and waterproof housing is equipped with a magnet in the floors. The lamp is equipped with a Li-Ion battery operated the minimal self-discharge and a long life. The battery is charged via a micro-USB input with the conveniently via almost any USB output can be charged, for example, also in the car or via the power bank. Numerous safety mechanisms enable a long and safe operation. It can be set 6 different light intensity levels and this is saved until the next use.
The eleven is a multi-functional light for leisure and profession with a tremendous luminous intensity is obtained.
This text is machine translated.
Highlights & Details
- 6 light modes
- Can be used as a front lamp and torch
- Waterproof up to 10 m depth
- Hardened lens with anti-reflex coating
Facts
- 6 light modes
- Innovative TIR lens
- Cree XP-L LED installed
- Waterproof up to 10 m depth
- Constant and consistent light intensity
- Sealed against dust
- Lateral Switch
- Extremely robust casing made of HA-III hard anodised aluminum
- Anti-slip surface
- Case tested from 10 m height
- Hardened lens with anti-reflex coating
- Optimal heat dissipation
- Overheating protection
- Over and deep discharge protection
- Automatic storage of the last-used mode
- LED battery indicator
- Reverse polarity protection
- Magnetic Floor Lamp
- Adjustable and removable head band
- Lens transparency 98%
Delivery
- Head Lamp 11
- Stainless steel clip
- 18650 battery
- Head band with click bracket
- Neodymium magnet
- 2 Spare sealing rings
- Wrist strap
- User manual.
Comments
Charging cable, please order separately.Customer reviews
Similar products
See and discover other items from category Headlamps