ArmyTek Handy C1 Pro Charger for cylindrical cells NiMH, Li-ion AAAA, AAA , AA , C, D, 10440, 14500, 16340, 18350, 1865

  • Item no.: 1910506
  • Manufacturer no.: A02801
  • EAN: 6957713002354

Intelligent chargers for round cells with NiMH and Li-ion technology. Simple operation and clear LED display. Numerous safety mechanisms for gentle and safe charging process. Thanks to the USB-output you can operate the loader to almost every USB out…

  • Item no.: 1910506
  • Manufacturer no.: A02801
  • EAN: 6957713002354

Intelligent chargers for round cells with NiMH and Li-ion technology. Simple operation and clear LED display. Numerous safety mechanisms for gentle and safe charging process. Thanks to the USB-output you can operate the loader to almost every USB out…

Matching rechargeable battery NiMH , Li-ion
Suitable for battery size AAAA , AAA , AA , C , D , 10440 , 14500 , 16340 , 18350 , 18650
Charging slots 1
Operating voltage 5 V via USB
Max. charging current per slot 1000 mA
Features Faulty battery detection , Battery recognition , Battery voltage based auto switch-off
Width 32 mm
Height 31 mm
Depth 93 mm
Weight 39 g
Dim (W x H x D) 32 x 31 x 93 mm
Product type Charger for cylindrical cells

Technical data

Matching rechargeable battery NiMH , Li-ion
Suitable for battery size AAAA , AAA , AA , C , D , 10440 , 14500 , 16340 , 18350 , 18650
Charging slots 1
Operating voltage 5 V via USB
Max. charging current per slot 1000 mA
Features Faulty battery detection , Battery recognition , Battery voltage based auto switch-off
Width 32 mm
Height 31 mm
Depth 93 mm
Weight 39 g

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers