
Highlights & Details
LED flashlight
- 6 light modes
- Battery is charged via magnetic contact
- Waterproof up to 10 m depth
- Lens with sapphire and anti-reflective coating
Technical specifications
- 18350 Li-ion battery (included)
- Light color cold white 5500 Kelvin
- Light intensity 6770 CANDELA
- Temperature range: -25 to +40 °C
- Beam angle 80°
- Luminous / duration: 970 lm/0.5 h, 230 lm/2.4 h, 90 lm/6.5 h, 34 lm/15 h, 2.5 lm/8 days, 0.4 lm/60 days
- Cree XP-L LED installed
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
165 m
- Weight
60 g
- Dim
(Ø x L) 24.5 mm x 92 mm
- No. of bulbs
1
- Technology
Li-ion
- Light duration (high)
0.5 h
- Light duration (low)
15 h
- Light duration (medium)
6.5 h
- Luminous flux (high)
970 lm
- Luminous flux (low)
34 lm
- Luminous flux (medium)
90 lm
- Material
Aluminium
- Length
92 mm
- (Ø)
24.5 mm
IP68
- Waterproof
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1910494 ArmyTek Prime C1 F05601SC LED (monochrome) Torch rechargeable 970 lm 60 g
User & Safety Instructions
User & Safety Instructions 1910494 ArmyTek Prime C1 F05601SC LED (monochrome) Torch rechargeable 970 lm 60 g
Warranty Terms
Warranty Terms 1910494 ArmyTek Prime C1 F05601SC LED (monochrome) Torch rechargeable 970 lm 60 g
Description
The light intensity lamp has an extremely robust and waterproof housing the harsh applications can easily keep up. The large angle of radiation results in a large area illumination. Innovative lens design with sapphire and anti-reflective coating.
The lamp is equipped with a Li-Ion battery operated the minimal self-discharge and a long life. The battery is charged via an innovative magnetic contact with the conveniently via almost any USB output can be charged, for example, also in the car or via the power bank. Numerous safety mechanisms enable a long and safe operation.
The numerous bright allow you individual and easy on the eyes, lighting. In this way, it is in free field the max. light intensity optimally, in the house, one medium and as a night light the lowest.
This text is machine translated.
Features
- 6 light modes
- Innovative TIR lens
- Waterproof up to 10 m depth
- Constant and consistent light intensity
- Sealed against dust
- Lateral Switch
- Extremely robust casing made of HA-III hard anodised aluminum
- Anti-slip surface
- Case tested from 10 m height
- Impact-resistant, extremely clear and scratch-resistant glass lens with sapphire and anti-reflective coating
- Optimal heat dissipation
- Overheating protection
- Automatic storage of the last-used mode
- Reverse polarity protection
- Over and deep discharge protection
- LED battery indicator
- Rechargeable batteries with minimal self-discharge and long life
Scope of delivery
- Prime C1
- Stainless steel clip
- Holster
- 2 Spare sealing rings
- 18350 Li-ion battery
- USB charging cable with magnet contact
- User manual.












