ArmyTek Prime C1 Magnet warm LED (monochrome) Torch rechargeable 980 lm 1440 h 60 g
Compact and robust lamp for every day and different situations. The magnetic charging cable simplifies the charging process and makes an external charger unnecessary.Leuchtkraft upto 900 OTF Lumen.Beam range up to 159 m.Up to 60 days of battery life.…
Compact and robust lamp for every day and different situations. The magnetic charging cable simplifies the charging process and makes an external charger unnecessary.Leuchtkraft upto 900 OTF Lumen.Beam range up to 159 m.Up to 60 days of battery life.…
Prime C1 magnet warm
Compact and robust lamp for every day and different situations. The magnetic charging cable simplifies the charging process and makes an external charger unnecessary.
Leuchtkraft upto 900 OTF Lumen.
Beam range up to 159 m.
Up to 60 days of battery life.
18350 Li-ion battery and magnetic charging cable are included in the delivery!
Battery included
This text is machine translated.
Highlights & Details
- Leuchtkraft upto 900 OTF
- Beam range up to 159 m.
- Up to 60 days of battery life
- 18350 Li-ion battery and magnetic charging cable are included in the delivery!
- Battery included
Facts
- Light and optics
- Color temperature: Warm
- Maximum power (LED lumen): 980lm
- LED: XP-L
- Optics : TIR optics
- Maximum power (OTF lumen): 900lm
- Beam range, meter: 159 m.
- Central light field: 20°
- Brightness stabilization : DIGITAL (CPU brightness control)
- Side scatter: 80°
- Modes of operation
- Number of modes: 6
- Runtime in highest luminosity level: 30min
- Duration in the lowest luminosity level: 60 days
- Strobe mode:
- Dimensions and weight
- Head diameter 24.5 mm
- Housing diameter 24.5 mm
- Length: 92 mm
- Weight (without battery): 60 g
- Housings
- Max. Immersion depth 10 m
- Max. Drop height 10 m.
- Working range: -25..+40 °C
- Electronics
- Compatibility with power sources: 1x18350 Li-Ion
Delivery
- ArmyTek C1 magnet
- Lamp bag
- Holding Clip
- Replacement sealing rings (2 pcs.)
- 18350 Li-Ion battery (900mAh)
- Magnetic charger
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Torches