
Highlights & Details
Multi-function light Tiara A 1v2
- 7 brightness levels and 3 flash functions
- Can be used as a front lamp and torch
- Waterproof up to 10 m depth
- Hardened lens with anti-reflex coating
Technical specifications
- Protection class IP68
- Light color cold white 5500 Kelvin
- Light intensity 1840 CANDELA
- Temperature range: -25 to +40 °C
- Beam angle 120°
- Luminous / duration: 450 lm/50 min, 250 lm/1h, 90 lm/4h, 30 lm/11 h, 9 lm/35 h, 1.9 lm/8 days, 0.15 lm/90 days
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Batteries
Aa battery or similar 14500 Li-ion battery
- Factory colour
Black
- Weight
59 g
- Dim
(L x W x H) 93 x 29 x 24.5 mm
- No. of bulbs
1
- Light duration (high)
0.9 h
- Light duration (low)
35 h
- Light duration (medium)
4 h
- Illumination range (high)
86 m
- Luminous flux (high)
450 lm
- Luminous flux (low)
9 lm
- Luminous flux (medium)
90 lm
- Material
Aluminium
- Width
29 mm
- Height
24.5 mm
- Length
93 mm
- Waterproof
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1910487 ArmyTek Tiara A1 v2 LED (monochrome) Headlamp rechargeable 450 lm F00102SC
User & Safety Instructions
User & Safety Instructions 1910487 ArmyTek Tiara A1 v2 LED (monochrome) Headlamp rechargeable 450 lm F00102SC
Warranty Terms
Warranty Terms 1910487 ArmyTek Tiara A1 v2 LED (monochrome) Headlamp rechargeable 450 lm F00102SC
Description
The computer-calculated lens gives a beam angle of 120° and a huge range. The lens is also equipped with an anti-reflective coating and has a transparency of 98%. The robust and waterproof housing is equipped with a magnet in the floors. Numerous safety mechanisms enable a long and safe operation. It can be set 7 different light intensity levels and this is saved until the next use.
A multi-functional light for leisure and profession with a tremendous luminous intensity is obtained.
This text is machine translated.
Features
- 7 light modes
- 3 flash functions
- Innovative TIR lens
- Cree XP-L LED installed
- Waterproof up to 10 m depth
- Constant and consistent light intensity
- Sealed against dust
- Lateral Switch
- Extremely robust casing made of HA-III hard anodised aluminum
- Anti-slip surface
- Case tested from 10 m height
- Hardened lens with anti-reflex coating
- Optimal heat dissipation
- Overheating protection
- Automatic storage of the last-used mode
- LED battery indicator
- Reverse polarity protection
- Magnetic Floor Lamp
- Adjustable and removable head band
- Lens transparency 98%
Scope of delivery
- Head Lamp Tiara
- Stainless steel clip
- Head band with click bracket
- Neodymium magnet
- 2 Spare sealing rings
- Wrist strap
- User manual.








