ArmyTek Viking Pro v3, 4000k LED (monochrome) Torch battery-powered 1800 lm 126 g
Water, mud and dust the Viking Unimpressed!The Viking is a high-performance torch for the toughest applications. The aluminum reflector generates with its computer calculated and smooth design an optimal light. The numerous bright allow you individua…
- Warranty: 24 months
- Manufacturer: ArmyTek
Water, mud and dust the Viking Unimpressed!The Viking is a high-performance torch for the toughest applications. The aluminum reflector generates with its computer calculated and smooth design an optimal light. The numerous bright allow you individua…
- Warranty: 24 months
- Manufacturer: ArmyTek
Technical data
- 2 x CR123 lithium battery (please order separately)
- Can also be used with 1 x 18650 + 2 x 18350/ RCR123 Li-ion battery operated
- Light color warm white 4000 Kelvin
- Light intensity 20500 Candela
- Temperature range: -25 to +40 °C
- Beam angle 80°
- Luminous / duration: 1800 lm/1h, 900 lm/1.7 h, 390 lm/4h, 165 lm/10.5 h, 30 lm/50 h, 1.7 lm/40 days, 0.15 lm/200 days
Colour | Black |
---|---|
Weight | 126 g |
Dim | (Ø x L) 41 mm x 154 mm |
(Ø) | 41 mm |
Length | 154 mm |
No. of bulbs | 1 |
IP rating | IP68 |
Bulb type | LED (monochrome) |
Material | Aluminium |
Power supply (LOV) | battery-powered |
Illumination range (high) | 451 m |
---|---|
Light duration (high) | 1 h |
Light duration (low) | 50 h |
Light duration (medium) | 4 h |
Luminous flux (high) | 1800 lm |
Luminous flux (low) | 30 lm |
Luminous flux (medium) | 390 lm |
Waterproof | Yes |
Product type | Torch |
LED torch Viking Pro v3
Water, mud and dust the Viking Unimpressed!
The Viking is a high-performance torch for the toughest applications. The aluminum reflector generates with its computer calculated and smooth design an optimal light. The numerous bright allow you individual and easy on the eyes, lighting. In this way, it is in free field the max. light intensity optimally, in the house, one medium and as a night light the lowest. Innovative lens design impact and scratch-resistant and anti-reflex coating with sapphire.
The extremely robust aluminum housing with an end-cap switch is easy to operate even with gloves. In addition, the housing with a protective bezel and with an anti-roll-design. The Viking can be used for outdoor use, at home and work. In addition, it can be used as a diving lamp is possible since the lamp is up to 50 m depth is waterproof.
This text is machine translated.
Highlights & Details
- 7 light modes
- 2 flash functions
- Waterproof up to a depth of 50 m
- Anti-shock resistant
Facts
- 7 light modes
- 2 flash functions
- End cap switch
- Waterproof up to a depth of 50 m
- Constant and consistent light intensity
- Sealed against dust
- Extremely robust casing made of HA-III hard anodised aluminum
- Anti-slip surface
- Anti-shock resistant
- From 30 m high case tested
- Fast Mode Change
- Optimal heat dissipation
- Overheating protection
- Automatic storage of the last-used mode
- Reverse polarity protection
- Anti-roll design
- Cree xhp 35 LED installed
- Smooth reflector with uniform light cone
- Impact-resistant, extremely clear and scratch-resistant glass lens with sapphire and anti-reflective coating
- Tin-shaped stainless steel bezel
- Eyelet for hand strap
- Housing with trapetzgewinde for long life
Delivery
- Viking
- Stainless steel clip
- Holster
- 2 Spare sealing rings
- Wrist strap
- Reserve rubber knob
- User manual.
- Warranty: 24 months
- Manufacturer: ArmyTek
Comments
Batteries not included.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches