ArmyTek Wizard C2 Pro Max Magnet White LED (monochrome) Torch Magnetic holder rechargeable 3720 lm 1440 h 79 g
The Wizard C2 Pro Max is the latest model of the world's most sought-after multi-functional ArmyTek Wizard series. Not only bright, breathtaking 3720 lumens light output.The wide floodlight of the lantern is ideal for working from close proximity as …
The Wizard C2 Pro Max is the latest model of the world's most sought-after multi-functional ArmyTek Wizard series. Not only bright, breathtaking 3720 lumens light output.The wide floodlight of the lantern is ideal for working from close proximity as …
ArmyTek Wizard C2 Pro Max Magnet multi-function lamp USB white
The Wizard C2 Pro Max is the latest model of the world's most sought-after multi-functional ArmyTek Wizard series. Not only bright, breathtaking 3720 lumens light output.
The wide floodlight of the lantern is ideal for working from close proximity as well as for illuminating large areas. Suitable for service and industrial work, outdoor activities, sports.
Important advantages of the Wizard C2 Pro Max are the wide angle of light of 110°:150° and an even more uniform transition between center point and side lighting. Together with the increased light duration thanks to a powerful Li-Ion battery 21700, these properties offer maximum comfort during use. The magnetic USB quick charge charges the torch in just 5 hours and 20 minutes.
Thanks to the included adapter, the torch can also be operated with the popular 18650 power supply. The headband, clip, ABM-01 bicycle carrier and magnet in the rear cover offer several mounting options. The Wizard C2 Pro Max possesses original helmet holders.
New optical system and TIR lens: Higher light intensity, provides a pleasantly wide light beam with lateral illumination of 150°.
Maximum efficiency of the diode: The wide diode of the latest generation ensures maximum light yield and impressive brightness 3720 lumen.
New design of the head section: Improved heat dissipation and bright light with high light intensity.
Enlarged side control button: Softer and more comfortable operation.
Revised electronics and firmware: The lamp lights longer and Heller.
Simple standard operation: Ready to use immediately (6 light modes), switching to professional use with 10 selectable modes possible.
Improved springs: use of new springs for better protection of the battery and the pulse generator and to increase the effectiveness.
Stylish design: Matt surface, simple design, brand in the new CI.
Fast magnetic charging: The included 21700 Li-Ion battery with 5000 mAh is charged in minimum time (5 S 20 min).
Pro Max Electronics of the latest generation ensures the impressive light yield of 4000 lumens. Constant bright light even at low temperatures and not fully charged battery.
Per multi-color display of temperature, battery level and status, can be switched off.
Comfortable wide beam of light through completely renewed optical system, the TIR lens is shatterproof by hardened glass with brightness-reinforcing coating.
The innovative technology enables the use of any 21700 or 18650 Li-Ion batteries with a charging current of 15A and ensures the protection against short circuits even when the magnetic connection comes into contact with metallic objects.
Protection against overheating over +58 °C in real time.
Protection against water, dirt and dust according to IP68 — the lamp lights up even at a depth of 10 meters. Survive the fall from a height of up to 10 meters.
Reliable and waterproof magnetic connection.
Rechargeable battery 21700 Li-Ion (5000 mAh) in set.
For effective operation of the torch, we recommend 21700 Li-Ion branded batteries. Together with the adapter you can also use 18650 Li-Ion batteries with a length of no more than 70 mm, a diameter of up to 18.7 mm and a permissible discharge current of at least 15A.
This text is machine translated.
Highlights & Details
- Luminous flux up to 4000 lumen
- Beam range up to 114 meters
- Light duration up to 2 months with only one battery charge
- Magnetic USB charging and battery 21700 Li-Ion 5000 mAh included
Facts
- Light and optics
- Color temperature: Warm
- LED: XHP70.2
- Optics : TIR
- Luminous flux, lumen 3720 lm
- Beam range, meters: 113 m.
- Brightness stabilization : Full (constant light)
- Central light field: Lateral scattering: 110°:150°
- Modes of operation
- Number of modes: 6 simple operation by default / 10 advanced operation
- Runtime in highest luminosity: 3 h 15 min (840 lm after 50 sec)
- Runtime in the lowest luminosity level: 2 months
- Strobe mode:
- Dimensions and weight
- Head diameter 34.4 mm
- Housing diameter 23.6 mm
- Length: 121.5 mm.
- Weight (without battery): 79 g
- Housings
- Material : Aircraft-grade aluminum
- Anti-slip coating : Premium type III hard anodizing 400HV
- Protection class against ingress of dust and water : IP68
- Max. Immersion depth 10 m
- Max. Drop height 10 m.
- Working range: -25..+40 °C
- Electronics
- Power source compatibility: 1х21700 Li-Ion, 1x18650 Li-Ion (with battery adapter)
Delivery
- ArmyTek Wizard C2 Pro Max
- 21700 Li-ion battery 5000 mAh
- 18650 Battery adapter
- Magnetic USB cable
- Headband
- Holding Clip
- Bicycle attachment ABM-01
- Replacement sealing rings (2 pcs.)
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Torches