ArmyTek Wizard v3 Magnet Warm LED (monochrome) Torch Magnetic holder rechargeable 1120 lm 61 g
Powerful and robust: Multifunctional and reliable angled head lamp with magnetic charging cable. Easily fits in any pocket. The headband extends the range of application of this angle lamp and allows both hands to be free in the most varied tasks of …
Powerful and robust: Multifunctional and reliable angled head lamp with magnetic charging cable. Easily fits in any pocket. The headband extends the range of application of this angle lamp and allows both hands to be free in the most varied tasks of …
ArmyTek Wizard v3 Magnet USB multi-purpose lamp warm
Powerful and robust: Multifunctional and reliable angled head lamp with magnetic charging cable. Easily fits in any pocket. The headband extends the range of application of this angle lamp and allows both hands to be free in the most varied tasks of everyday life. With the new AHM-02, the Wizard also becomes an indispensable assistant on the construction site. This angled head lamp is suitable for a wide range of applications: Jogging, hiking, repair work, traveling, skiing, Fishing and much more.
Leuchtkraft upto 930 OTF Lumen.
Beam range up to 115 m.
Up to 100 days running time with one battery charge.
18650 Li-ion battery and magnetic charging cable are included in the delivery!
Battery included.
This text is machine translated.
Highlights & Details
- Leuchtkraft upto 930 OTF
- Beam range up to 115 m.
- Up to 100 days running time with one battery charge
- 18650 Li-ion battery and magnetic charging cable are included in the delivery!
Facts
- Light and optics
- Color temperature: Warm
- Maximum power (LED lumen): 1120lm
- LED: XP-L
- Optics : TIR optics
- Maximum power (OTF lumen): 930lm
- Beam range, meter: 115 m.
- Central light field: 70°
- Brightness stabilization : DIGITAL (CPU brightness control)
- Lateral scatter: 120°
- Modes of operation
- Number of modes: 6
- Runtime in highest luminosity level: 1H 30min
- Strobe mode:
- Dimensions and weight
- Head diameter 24.5 mm
- Housing diameter 29 mm
- Length: 101 mm
- Weight (without battery): 61 g
- Housings
- Max. Immersion depth 10 m
- Max. Drop height 10 m.
- Working range: -25..+40 °C
- Electronics
- Compatibility with power sources: 1x18650 Li-Ion
Delivery
- ArmyTek Wizard V43 magnet
- Holding Clip
- Replacement sealing rings (2 pcs.)
- 18650 Li-Ion rechargeable battery (3200mAh)
- Magnetic charger
- Front mounting
- Plastic holder
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Torches