Arrma BIG ROCK 4X4 Brushless 1:10 RC model car Electric Monster truck 4WD RtR 2,4 GHz
Arrma® BIG ROCK™ CREW CAB 4X4 3S BLX offers true-to-scale realism, action and a speed potential of over 50 mph! In addition, it was updated with a spectrum™ SLT3™ radio system, a company™ brushless motor, a more robust chassis, a wider stance, a stro…
Arrma® BIG ROCK™ CREW CAB 4X4 3S BLX offers true-to-scale realism, action and a speed potential of over 50 mph! In addition, it was updated with a spectrum™ SLT3™ radio system, a company™ brushless motor, a more robust chassis, a wider stance, a stro…
1:10 Big Rock 4X4 3S BLX brushless 4WD monster truck black
Arrma® BIG ROCK™ CREW CAB 4X4 3S BLX offers true-to-scale realism, action and a speed potential of over 50 mph! In addition, it was updated with a spectrum™ SLT3™ radio system, a company™ brushless motor, a more robust chassis, a wider stance, a stronger steering servo and much more.The Ready to Run (RTR) configuration stage is fully assembled and contains everything was needed except batteries and a charger.
This text is machine translated.
Highlights & Details
- Stronger chassis and retained pivot pin platesSteering with more room for stonesMolded slipper and sliding gear drive
Facts
- Spectrum™ Company™ 3660 3200Kv brushless motor with Safe D pinion and Arrma® heat sink and fan1.1 inch wider stance for better handling and bashingPlastic locknut for loafers23T spline servo saver37T 1.35Mod diffs with silicone O-ringspower module with sliding gear drive and improved dirt managementAll rubber-protected bearingsOil-filled shock absorbers with silicone O-ringsWider arms at front and backBody with matt-black finishFront and rear bumpers with matt-black finishRobust black multi-spoke wheels with matt-black finishVentilated Multi-Terrain dBoots® RAGNAROK™ tiresBLX100 2S/3S waterproof controller (details of the water sealing standards can be found in the operating instructions)IC5™ connectors (EC5™) compatibleCharacteristic, easily accessible modular designEasily accessible power moduleEasily accessible electronic moduleEasily accessible removal of the front and rear diff moduleDouble wishbone suspension (front and rear)Differentials with metal gearsAdjustable driving heightAdjustable body bracketsAdjustable turnbuckleHigh-speed support of the central drive shaftWheelie bar50+ MPH (80+ km/h) achievable speed under optimum driving conditions with 3S LiPo.
Delivery
- 1 x Arrma® Big ROCK™ 4X4 3S BLX 1/10 Scale 4WD Electric Monster Truck RTR BLX100 2S/3S waterproof ESC
- 1 x spectrum™ Company™ 3660 3200Kv brushless motor
- 1 x spectrum™ 2.4GHz SLT3™ 3-channel transmitter
- 1 x spectrum™ SLR300 receiver
- 1 x Spectrum™ SPMS651 Waterproof Digital Servo with Metal gear
- Product manual.
System Requirements
- (1) 2-3S LiPo battery with EC5™ or IC5™ connection(1) compatible battery charger(4) AA batteries for the transmitter.
Comments
Customer reviews
Similar products
See and discover other items from category RC Electric Crawler Model Car