
Highlights & Details
Power distributor 400V FIXO III
- IP44
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
CEE plug (5-pin, 32 A)
- Type B
CEE connector (5-pin, 16 A)
PG connector
- No. of PG sockets
4
- Inputs
CEE plug, 32 A, 5-pin
- Outputs
2 CEE-Sockets 16 A, 5-pole, 4 Earthing contact sockets 16 A (230 V)
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
32 A
IP44
- Protection
2 LS-SWITCH C 16 A, 1-pin, 2 LS-SWITCH C 16 A, 3-pin, 1 FI-circuit breaker 40 A (30 mA)
- Standards
Tested according to DIN VDE 0620-1, IEC 60309, EN 60439-4, DIN VDE 0282-4
- Dim
- Type
FIXO III
- Inputs (CEE power distributor)
CEE plug (5-pin, 32 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
Documents & Downloads
Datasheet
Datasheet 617585 AS Schwabe CEE power distributor Stromverteiler CEE FIXO III 60516 400 V 32 A
Description
This text is machine translated.




