There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
The 1-way cutting device is used for individual cutting of packaging materials directly on the packaging workplace. Through the handy cutting carriage with rotating operating lever, the wrist relieved. Furthermore, the cutting blades and clamping bars covered inserted, so that a breach of safe cutting in both directions of movement is ensured. There are two mounting plates included in the delivery. Thus, the cutting device without great effort on the tabletop. In addition, it has 6 cutting blades, the easy to replace. Additional spare blades, you can use the article number as 1300, 1 VE = 10 pieces, order the same. Because of its solid steel construction is the cutting device extremely sturdy. The cutting device for cutting air cushion, foam and flat films as well as for lightweight corrugated board and paper can be used in the best way. It is for pool tables with a table width of 2000 mm suitable pack and has a cutting width of 1500 mm. The cutting device has a width of 1670 mm, a depth of 120 mm and a height of 250 mm. It has a high-quality powder coating in anthracite.
This text is machine translated.
Description
The 1-way cutting device is used for individual cutting of packaging materials directly on the packaging workplace. Through the handy cutting carriage with rotating operating lever, the wrist relieved. Furthermore, the cutting blades and clamping bars covered inserted, so that a breach of safe cutting in both directions of movement is ensured. There are two mounting plates included in the delivery. Thus, the cutting device without great effort on the tabletop. In addition, it has 6 cutting blades, the easy to replace. Additional spare blades, you can use the article number as 1300, 1 VE = 10 pieces, order the same. Because of its solid steel construction is the cutting device extremely sturdy. The cutting device for cutting air cushion, foam and flat films as well as for lightweight corrugated board and paper can be used in the best way. It is for pool tables with a table width of 2000 mm suitable pack and has a cutting width of 1500 mm. The cutting device has a width of 1670 mm, a depth of 120 mm and a height of 250 mm. It has a high-quality powder coating in anthracite.