ASRock A300 Mini PC AMD Athlon 3000G (2 x 3.5 GHz) 8 GB RAM 240 GB SSD Win 10 Pro

  • Item no.: 2208129
  • Manufacturer no.: A300
  • EAN: 4064161017334

The ASRock 300 Mini-PC series offers you the best quality and performance in the smallest space. The only 15.5 x 8 cm small computer convinces thereby also through a low operating noise and a clearly reduced energy consumption. The use of an external…

  • Warranty: 24 months
  • Manufacturer: ASRock
  • Item no.: 2208129
  • Manufacturer no.: A300
  • EAN: 4064161017334

The ASRock 300 Mini-PC series offers you the best quality and performance in the smallest space. The only 15.5 x 8 cm small computer convinces thereby also through a low operating noise and a clearly reduced energy consumption. The use of an external…

  • Warranty: 24 months
  • Manufacturer: ASRock
Product type Mini PC
CPU series AMD Athlon™
Processor/type Athlon 3000G
Processor cores (No.) 2 x
CPU speed 3.5 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
No. of memory slots 2
RAM / Max. upgrade 64 GB
Graphics card type AMD Radeon Vega Graphics
Graphics card type Vega 3
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD SATA III (600 MB/s)
Drive w/o hard drive
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
No. of VGA ports 1 x
Interfaces DisplayPort , Gigabit LAN (1 Gbps) , HDMI™ , Card reader , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , RJ45 , USB 2.0 , USB3.1 (Gen 1) , USB-C™ USB 3.1 , VGA
Supported memory cards microSD
Colour Black
Width 80 mm
Height 155 mm
Depth 155 mm
Weight 2.5 kg
PSU power 120 W
Operating system (Version) Windows® 10 Pro

Technical data

Product type Mini PC
CPU series AMD Athlon™
Processor/type Athlon 3000G
Processor cores (No.) 2 x
CPU speed 3.5 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
No. of memory slots 2
RAM / Max. upgrade 64 GB

Frequently bought together

Similar products

See and discover other items from category Mini PCs