Technical data
- 1x USB 3.0 / 3x USB 2.0 / 2x SATA II/1x PCIe x16
Range of uses | Office , Media |
---|---|
Form factor | Micro-ATX |
Graphics card type | Intel HD Graphics |
Motherboard | ASRock Q1900M |
CPU series | Intel® Celeron® |
Processor/type | J1900 |
Processor cores (No.) | 4 x |
CPU speed | 2.0 GHz |
Interfaces | USB 2.0 , USB 3.0 , LAN (10/100/1000 Mbps) , PS/2 , VGA , DVI , HDMI™ , Audio 5.1 (3.5 mm jack) , SATA II |
No. of Gigabit LANs | 1 x |
No. of PCIe x1 | 2 x |
---|---|
No. of PCIe x16 | 1 x |
No. of PS/2 ports | 2 x |
No. of SATA II ports | 2 x |
No. of USB 2.0 ports | 3 x |
No. of USB 3.0 ports | 1 x |
Product type | PC tuning kit |
Documents & Downloads
Upgrade set Intel® Core™ J1900
Highlights & Details
- Intel® Celeron® J1900 (4 x 2.0 GHz) CPU
- Micro-ATX motherboard.
- The ultimate performance booster for your PC
- Synchronized components
- Assembled.
Delivery
- Motherboard · Processor · Cable set.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: ASRock
Comments
Supplied in Office packaging.Order additional memory.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits