
Number
Highlights & Details
ASSMANN WSW AWHW 34G-0202-T Pin connector Total number of pins 34 No. of rows 2 1 pc(s)
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Pin connector
- Total no. of pins
34
- Connector type
Pin strip, straight
- Features
low type
- Connector orientation
Perpendicular (to the PCB)
- No. of rows
2
- CS
2.54 mm
- Nominal current
3 A
- Nominal current - rounded value
3 A
- DIN standard
DIN 41651
- Pins per row
17
- Connection
THT
- Factory colour
Grey
- Case material
PBT, UL94V-0
- Manufacturer part #
AWHW 34G-0202-T
- Content
1 pc(s)
- Contact material
Brass
- Width
50.8 mm
- Height
12.3 mm
- Length
8.8 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
AWHW 34G-0202-T
- Dim
(L x W x H) 8.8 x 50.8 x 12.3 mm
- Nominal voltage
500 V AC
- Compatible with (details)
IDW pole connector AWP 0...
- Number of pins
34
- RoHS-compliant
Yes
- Contact surface
Gold plated
Documents & Downloads
Datasheet
Datasheet 747513 ASSMANN WSW AWHW 34G-0202-T Pin connector Total number of pins 34 No. of rows 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 747513 ASSMANN WSW AWHW 34G-0202-T Pin connector Total number of pins 34 No. of rows 2 1 pc(s)


