Asus 39.6 cm (15.6 inch) Full-HD+ Laptop Intel® Core™ i5 I5-10210U 8 GB RAM 512 GB SSD Intel UHD Graphics Green 90N
this an historic product which is not available, thus not updated anymore
- Warranty: 24 months
- Manufacturer: Asus
this an historic product which is not available, thus not updated anymore
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Bluetooth | 5.0 |
---|---|
Display (cm) | 39.6 cm |
Colour | Green |
Depth | 23.0 cm |
Height | 1.80 cm |
Width | 35.7 cm |
Screen size diagonal (inches) | 15.6 inch |
Display format | 16:9 |
Display properties | Anti-glare |
Display resolution | 1920 x 1080 p |
SSD 1 type | SSD |
---|---|
SSD size (total) | 512 GB |
Graphics card type | Intel UHD Graphics |
No. of HDMI ports | 1 x |
No. of memory slots | 1 |
Processor cores (No.) | 4 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.1 (1st gen) | 1 x |
No. of USB 3.0 ports | 1 x |
Keyboard layout | German, QWERTZ, Windows® |
Display resolution mode | Full-HD+ |
Interfaces | HDMI™ , Headphone/mic combo jack (3.5 mm) , USB-C™ , USB 3.2 (Gen 1) , USB 2.0 , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth |
Processor generation | 10th Gen (Comet Lake) |
CPU series | Intel® Core™ i5 |
Microphone | Yes |
Turbo frequency (max.) | 4.2 GHz |
Operating system (Version) | Microsoft Windows® 10 |
CPU speed | 1.6 GHz |
Built-in speakers | Yes |
RAM | 8 GB |
RAM / Max. upgrade | 12 GB |
RAM type | DDR4 RAM |
SSD | 512 GB |
SSD connection | PCIe NVMe 3.0 x2 |
Processor/type | I5-10210U |
Webcam | Yes |
Weight | 1.8 kg |
Battery / technology | 42 Wh, 3S1P, 3-cell Li-ion battery |
CPU cache | 6 MB |
Product type | Laptop |
Documents & Downloads
ASUS S532FA-BN134T
this an historic product which is not available, thus not updated anymore
Highlights & Details
- Display: 39.6 cm (15.6 inch) Anti-glare Full-HD+ 1920 x 1080 p
- CPU: Intel® Core™ i5 I5-10210U 10th Gen (Comet Lake) (4 x 1.6 GHz)
- RAM: 8 GB DDR4 RAM
- Memory size: 512 GB SSD
- Graphics card :Intel UHD Graphics
- Operating system: Microsoft Windows® 10
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category