Asus BE24DQLB LED 60.5 cm (23.8 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 5 ms HDMI™, VGA, DisplayPort, DVI, Jack con

  • Item no.: 1899864
  • Manufacturer no.: 90LM03W1-B01370
  • EAN: 4712900933482

BE24DQLB video conference monitor - an even more efficient communicationThe ASUS BE24DQLB is a 60.45cm (23.8 inch) full HD monitor with integrated full HD webcam (2 MP), microphone array and stereo speakers for video conferences and live streaming. W…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1899864
  • Manufacturer no.: 90LM03W1-B01370
  • EAN: 4712900933482

BE24DQLB video conference monitor - an even more efficient communicationThe ASUS BE24DQLB is a 60.45cm (23.8 inch) full HD monitor with integrated full HD webcam (2 MP), microphone array and stereo speakers for video conferences and live streaming. W…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type In-plane switching
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 100000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.274 mm
Interfaces HDMI™ , VGA , DisplayPort , DVI , Jack connector , USB 3.0
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
No. of USB 3.0 ports 2 x
Power consumption (ON) 19 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
28 kWh/year
Width 568.61 mm
Height 399.08 mm
T 226.35 mm
Weight 6.7 kg
Range of uses Office , Home
Features Full HD , Built-in webcam , Built-in speakers , Headphone jack , Portrait view (pivot) , Swivelling , Tiltable , Height adjustable
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type In-plane switching
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors