
Asus BE24EQSK LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA, DisplayPort, Headphone jack (3.5
Asus BE24EQSK LED
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, VGA, DisplayPort, Headphone jack (3.5 mm);Full HD, VESA Mount 100 x 100 mm, Height adjustable, Portrait view, Pivoted, Swivelling, Tiltable, Headphone jack, Built-in speakers, Built-in webcam, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
VESA Mount 100 x 100 mm
Height adjustable
Portrait view
Pivoted
Swivelling
Tiltable
Headphone jack
Built-in speakers
Built-in webcam
Show more
- Inclination
-5/+35
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
540 mm
- Height
211 mm
- Depth
222 mm
- Weight
5.6 kg
- Dim
(W x H x D) 540 x 211 x 222 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (ON)
15 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383514 Asus BE24EQSK LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA, DisplayPort, Headphone jack (3.5
Description
This text is machine translated.
Features
- Integrated Full HD webcam, microphone array and stereo speakers for video conferencing and online learning
- 60.45cm (23.8-inch), Full HD (1920×1080), frameless IPS panel with high viewing angles
- Extensive connection options with DisplayPort, HDMI, D-Sub, audio input, headphone connection for maximum flexibility.
- Ergonomic design with 130mm height adjustment as well as 180° swivel, +35° ~ -5° tilt and 90° pivot function for a comfortable use.
- ASUS Eye-Care monitors have flicker-free and low blue light technologies certified by the TUV Rheinland for a particularly pleasant use.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


















