Asus BE279CLB LED 68.6 cm (27 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 5 ms USB 3.0, HDMI™, DisplayPort, VGA, USB-C

  • Item no.: 2142412
  • Manufacturer no.: 90LM04P1-B01370
  • EAN: 4718017304993

Lively, true-to-life pictures with 178° wide-angle view.The BE279CLB business monitor features an IPS panel with LED backlight and a 178° wide angle that minimizes horizontal and vertical color shift to ensure high-quality images from virtually any d…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2142412
  • Manufacturer no.: 90LM04P1-B01370
  • EAN: 4718017304993

Lively, true-to-life pictures with 178° wide-angle view.The BE279CLB business monitor features an IPS panel with LED backlight and a 178° wide angle that minimizes horizontal and vertical color shift to ensure high-quality images from virtually any d…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 100000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.155 mm
Interfaces USB 3.0 , HDMI™ , DisplayPort , VGA , USB-C™ , Headphone jack (3.5 mm)
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
No. of USB 3.0 ports 4 x
No. of USB 3.0 ports 1 x
Power consumption (ON) 20 W
Power consumption (standby) 0.5 W
Power consumption (off) 0.5 W
Energy efficiency rating
A+ (A+++ - D)
Annual energy consumption
29 kWh/year
Width 611 mm
Height 530 mm
T 226 mm
Weight 5.7 kg
Range of uses Office , Home
Screen resolution Full HD (1920 x 1080 pixel)
Features Pivoted , Tiltable , Portrait view (pivot) , Height adjustable , Headphone jack , Built-in speakers
Wall mounting option 100 x 100 mm VESA standard
Conrad Green Flag 1
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors