Technical data
Display (cm) | 35.6 cm |
---|---|
Screen size diagonal (inches) | 14.0 inch |
Display resolution mode | Full HD |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel® Dual-Core Celeron® N3350 |
Processor/type | N3350 |
Processor cores (No.) | 2 x |
Turbo frequency (max.) | 2.4 GHz |
CPU cache | 2 MB |
RAM | 4 GB |
---|---|
RAM / Max. upgrade | 8 GB |
No. of graphics cards | 1 |
Graphics card type | Intel HD Graphics |
Graphics card type | 500 |
Hard drive capacity (total) | 64 GB |
Hard drive 1 type | eMMC |
Hard drive | 64 GB |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 4.0 |
Mobile internet | WiFi |
Fingerprint | No |
No. of USB 3.1 (1st gen) | 2 x |
No. of USB 3.0 ports | 2 x |
Interfaces | Headphone jack (3.5 mm) |
Supported memory cards | microSD , SDXC |
Colour | Silver |
Width | 322 mm |
Height | 16.1 mm |
Depth | 228 mm |
Weight | 1.2 kg |
Battery / technology | Li-Ion |
Product type | Chromebook |
Operating system (Version) | Google Chrome OS |
Highlights & Details
- Display: 35.6 cm 14.0 inch Full HD 1920 x 1080 p
- CPU: N3350 (2 x )
- RAM: 4 GB
- Memory: 64 GB eMMC
- Graphics card: Intel HD Graphics 500
- Operating system: Google Chrome OS
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category