Technical data
Product type | Mini PC |
---|---|
CPU series | Intel® Core™ i5 |
Processor/type | I5-8250U |
Processor cores (No.) | 4 x |
CPU speed | 1.6 GHz |
Turbo frequency (max.) | 3.4 GHz |
CPU cache | 6 MB |
RAM | 8 GB |
SSD size (total) | 128 GB |
SSD 1 type | SSD |
SSD | 128 GB |
---|---|
Interfaces | USB 3.2 Gen 2 (USB 3.1) , USB-C™ USB 3.2 (Gen 2) , HDMI™ , SmartCard reader , Headphone/mic combo jack (3.5 mm) , Wi-Fi 802.11 b/g/n/ac , Bluetooth |
Width | 14.85 cm |
Depth | 14.85 cm |
Operating system (Version) | Chrome OS |
Asus Mini PC CHROMEBOX3-N009U
Highlights & Details
- CPU: Intel® Core™ i5 I5-8250U (4 x 1.6 GHz / max. 3.4 GHz)
- RAM: 8 GB RAM
- Memory size: 128 GB SSD
- Graphics card:
- Chrome OS
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs