Asus D712DA-BX042T 43.9 cm (17.3 inch) Laptop AMD Ryzen 3 3200U 8 GB 256 GB SSD AMD Radeon Vega 3 Microsoft Windows® 1

  • Item no.: 2228136
  • Manufacturer no.: 90NB0PI1-M00540
  • EAN: 4718017468015

Makes life biggerWith the ASUS VivoBook 17 D712, you can enjoy exciting, mobile computing with increased operating comfort, much more efficient performance, fantastic SonicMaster stereo sound and long battery life with quick charging function. Beaut…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2228136
  • Manufacturer no.: 90NB0PI1-M00540
  • EAN: 4718017468015

Makes life biggerWith the ASUS VivoBook 17 D712, you can enjoy exciting, mobile computing with increased operating comfort, much more efficient performance, fantastic SonicMaster stereo sound and long battery life with quick charging function. Beaut…

  • Warranty: 24 months
  • Manufacturer: Asus
Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display properties Anti-glare , Colour , LED backlit
Display resolution 1600 x 900 p
CPU AMD Dual Core R3-3200U Processor, 2.6 GHz (1M Cache, up to 3.5 GHz)
CPU series AMD Ryzen 3
Processor/type 3200U
Processor cores (No.) 2 x
CPU speed 2.6 GHz
Turbo frequency (max.) 3.5 GHz
RAM
8 GB
No. of graphics cards 1
Graphics card type AMD Radeon
Graphics card type Vega 3
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe
Built-in speakers Yes
Webcam Yes
Bluetooth 4.2
Fingerprint No
Keyboard layout German, QWERTZ, Windows®
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 1 x
No. of USB 3.0 ports 1 x
Interfaces HDMI™ , Wi-Fi , Bluetooth , USB , microSD
Colour Silver
Width 406 mm
Height 214 mm
Depth 214 mm
Weight 2.30 kg
Battery / technology 32WHrs, 2S1P, 2-cell Li-ion
Software included 1 month New Microsoft Office 365 Customers
Product type Laptop
Operating system (Version) Microsoft Windows® 10

Technical data

Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display properties Anti-glare , Colour , LED backlit
Display resolution 1600 x 900 p
CPU AMD Dual Core R3-3200U Processor, 2.6 GHz (1M Cache, up to 3.5 GHz)
CPU series AMD Ryzen 3
Processor/type 3200U
Processor cores (No.) 2 x
CPU speed 2.6 GHz
Turbo frequency (max.) 3.5 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops