Asus Desgino MX279HE LED 68.6 cm (27 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 5 ms HDMI™, VGA AH-IPS LED

  • Item no.: 1781898
  • Manufacturer no.: 90LMGD301R02271C
  • EAN: 4712900951615

Unlimited beautyFor thousands of years, the artists from all eras inspired by the singular form a sundial. This inspiration was also for the development of the elegant and precision-made designs of the ASUS designo MX series shall prevail. The ASUS M…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1781898
  • Manufacturer no.: 90LMGD301R02271C
  • EAN: 4712900951615

Unlimited beautyFor thousands of years, the artists from all eras inspired by the singular form a sundial. This inspiration was also for the development of the elegant and precision-made designs of the ASUS designo MX series shall prevail. The ASUS M…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Silver , Black
Image format 16:9
Panel technology AH-IPS LED
Display type In-plane switching
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 100000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.155 mm
Interfaces HDMI™ , VGA
No. of HDMI ports 2 x
No. of VGA ports 1 x
Power consumption (ON) 21 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A+ (A+++ - D)
Width 622.6 mm
Height 441.3 mm
T 225.2 mm
Weight 5.2 kg
Range of uses Office , Design , Home

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Silver , Black
Image format 16:9
Panel technology AH-IPS LED
Display type In-plane switching
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors