Technical data
Type | F409JA |
---|---|
Display (cm) | 35.6 cm |
Screen size diagonal (inches) | 14 inch |
Display resolution mode | Full HD |
Display properties | Anti-glare |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | i3-1005G1 |
CPU series | Intel® Core™ i3 |
Processor/type | i3-1005G1 |
Processor generation | 10th Gen (Ice Lake) |
---|---|
Processor cores (No.) | 2 x |
CPU speed | 1.2 GHz |
Turbo frequency (max.) | 3.4 GHz |
CPU cache | 4 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
No. of memory slots | 2 |
No. of graphics cards | 1 |
Graphics card type | 520 |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | PCIe |
SSD size (total) | 256 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 4.1 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | USB-C™ 3.2 , USB 2.0 , USB 3.2 (Gen 1) |
No. of USB 2.0 ports | 2 x |
No. of USB 3.1 (1st gen) | 1 x |
No. of USB 3.0 ports | 1 x |
No. of Gigabit LANs | 1 x |
Colour | Grey |
Width | 325 mm |
Height | 23 mm |
Depth | 216 mm |
Weight | 1.6 kg |
Battery / technology | 2 cells 32Wh |
Operating system (Version) | Windows® 10 Home |
Product type | Laptop |
Documents & Downloads
ASUS Notebook F409JA-EK048T 14.0 gray
Highlights & Details
- Display: 35.6 cm (14 inch) Anti-glare Full HD 1920 x 1080 p
- CPU: Intel® Core™ i3 i3-1005G1 10th Gen (Ice Lake) (2 x 1.2 GHz)
- RAM: 8 GB DDR4 RAM
- Memory size: 256 GB SSD
- Graphics card : 520
- Operating system: Windows® 10 Home
Facts
- Display: 14.0" FHD NanoEdge anti-glare · CPU: i3-1005G1 DC · Graphics: Onbd HD 520 · Memory: 4GB DDR4 onbd + 4GB DDR4 · Memory: 256GB SSD PCIe · Operating system: Win10 Home
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops