Asus F543UA-DM2039T 39.6 cm (15.6 inch) Laptop Intel® Pentium® Gold 4417U 8 GB 1024 GB Intel UHD Graphics 620 Windows

  • Item no.: 2149170
  • Manufacturer no.: 90NB0HF7-M28460
  • EAN: 4718017302746

Asus F543UA-DM2039T Laptop 39.6 cm Grey

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2149170
  • Manufacturer no.: 90NB0HF7-M28460
  • EAN: 4718017302746

Asus F543UA-DM2039T Laptop 39.6 cm Grey

  • Warranty: 24 months
  • Manufacturer: Asus
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel® Pentium® Gold
Processor/type 4417U
Processor generation Kaby Lake R
Processor cores (No.) 2 x
CPU speed 2.3 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR4 RAM
No. of memory slots 1
RAM / Max. upgrade 12 GB
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 620
Hard drive capacity (total) 1024 GB
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 5400 rpm
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.1
No. of HDMI ports 1 x
Interfaces USB 3.0 , Headphone/mic combo jack (3.5 mm) , USB 2.0 , HDMI™
Supported memory cards microSD
Colour Grey
Width 38.1 cm
Height 2.72 cm
Depth 25.1 cm
Weight 1.90 kg
Battery / technology 3-cell lithium-ion battery 33 Wh
Software included ASUS poison box
ASUS Smart Gesture
ASUS Splendid
ASUS WebStorage Sync Agent
Dropbox 25 GB
Evernote
ICEsound
USB charger;
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel® Pentium® Gold
Processor/type 4417U
Processor generation Kaby Lake R
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Laptops