
Asus MB169C+ LED 39.6 cm (15.6 inch) EEC F (A - G) 1920 x 1080 p Full HD 5 ms USB C® IPS LED

Asus MB169C+ LED
Highlights & Details
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating (calc): F (A - G)
- Interfaces: USB C®
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Response time
5 ms
- Brightness
220 cd/m²
- Static contrast ratio
700 : 1
- Dot pitch
0.179 mm
- Factory colour
Black
Silver
- Interfaces
USB C®
- No. of DisplayPort
1 x
- No. of USB ports
1 x
- Power consumption (standby)
0 W
- Width
379 mm
- Height
236 mm
- Depth
8.5 mm
- Weight
0.8 kg
- Dim
(W x H x D) 379 x 236 x 8.5 mm
- Display size
- 23 inch
- Display type
Colour
- Display resolution mode
Full HD
F (A - G)
- Display
39.6 cm (15.6 inch)
- Display (cm)
39.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
7 W
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
Documents & Downloads
Datasheet
Datasheet 1425008 Asus MB169C+ LED 39.6 cm (15.6 inch) EEC F (A - G) 1920 x 1080 p Full HD 5 ms USB C® IPS LED
User & Safety Instructions
User & Safety Instructions 1425008 Asus MB169C+ LED 39.6 cm (15.6 inch) EEC F (A - G) 1920 x 1080 p Full HD 5 ms USB C® IPS LED
Description
Slim and easy to transport
The ASUS MB 169 C+ has a profile of slim 8.5 mm and weighs just 800 g. It is thus the world's thinnest and lightest, portable USB monitor, which is ideally suited for use with a second screen as well as for mobile presentations.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor













