
Asus MB16AC LED EEC B (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms USB C® IPS LED

Highlights & Details
Asus MB16AC LED
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): B (A - G)
- Interfaces: USB C®;Full HD
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
220 cd/m²
- Contrast ratio (dyn)
800 : 1
- Dot pitch
0.179 mm
- Factory colour
Dark grey
- Interfaces
USB C®
- No. of DisplayPort
0 x
- No. of DVI ports
0 x
- No. of HDMI ports
0 x
- No. of MiniDPs
0 x
- No. of Thunderbolt IFs
0 x
- No. of USB ports
1 x
- No. of VGA ports
0 x
- Features
Full HD
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
359.7 mm
- Height
226.4 mm
- Depth
8 mm
- Weight
800 g
- Dim
(W x H x D) 359.7 x 226.4 x 8 mm
- Display size
- 23 inch
- Display type
Colour TFT/LCD
- Range of uses
Office
Home
Design
- Display resolution mode
Full HD
- Wall mounting option
No
B (A - G)
- Display
39.6 cm (15.6 inch)
- Display (cm)
39.6 cm
- Power consumption (ON)
8 W
Documents & Downloads
Datasheet
Datasheet 1661365 Asus MB16AC LED EEC B (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms USB C® IPS LED
User & Safety Instructions
User & Safety Instructions 1661365 Asus MB16AC LED EEC B (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms USB C® IPS LED
Description
A hybrid USB interface can be used for the power and video transmission from a host device via a simple cable should be used. The interface is compatible with all notebooks with a USB-type C or type a connection.
The lightest portable monitor in the world
The 39.62 cm (15.6") large ZenScreen weighs just 800 g and is equipped with a thickness of 8 mm over an especially sleek profile.
Ultra-slim frame design
The 6.5mm wide frame is 40% smaller than previous models. It also offers a slim, elegant look and a larger display area.
Innovative, foldable protective cover
The innovative Protective Sleeve preserves the ZenScreen not only against dust and scratches, but it can also be used as base to the screen horizontally or vertically.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor







