Asus MB16AH LED 39.6 cm (15.6 inch) 1920 x 1080 p Full HD 5 ms HDMI™, Micro HDMI™, Headphone jack (3.5 mm) IPS LED
ASUS ZenScreen MB16AH 39.62 cm (15.6-inch) portable USB-type C monitor (Full HD, Micro HDMI, Blue light filter) black
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
ASUS ZenScreen MB16AH 39.62 cm (15.6-inch) portable USB-type C monitor (Full HD, Micro HDMI, Blue light filter) black
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 15.6 inch |
Display (cm) | 39.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Grey |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | LED display |
Response time | 5 ms |
Brightness | 220 cd/m² |
---|---|
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.179 mm |
Interfaces | HDMI™ , Micro HDMI™ , Headphone jack (3.5 mm) |
No. of HDMI ports | 1 x |
Power consumption (ON) | 9 W |
Power consumption (standby) | 0.3 W |
Power consumption (off) | 0.3 W |
Energy efficiency rating | Doesn't apply |
Width | 360 mm |
Height | 227 mm |
Depth | 88 mm |
Weight | 730 g |
Dim | (W x H x D) 360 x 227 x 88 mm |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Headphone jack , Built-in speakers |
Screen size diagonal (cm) | 39.6 cm |
Asus MB16AH LED
ASUS ZenScreen MB16AH 39.62 cm (15.6-inch) portable USB-type C monitor (Full HD, Micro HDMI, Blue light filter) black
This text is machine translated.
Highlights & Details
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: Doesn't apply
- Interfaces: HDMI™, Micro HDMI™, Headphone jack (3.5 mm)
- Headphone jack, Built-in speakers
Facts
- USB-C and Micro-HDMI interfaces offer versatile connectivity to notebooks, game consoles and cameras.
- Automatically detects the screen orientation and switches between portrait and landscape format
- 39.62cm (15.6-inch) large, portable IPS display with full HD resolution, non-reflective surface and ultra-slim design, So that you can work efficiently while traveling
- the foldable Smart-Case can be converted in a pedestal, in order to set up the monitor either in portrait or landscape mode
- ASUS Eye-Care monitors possess the flicker-free and low-blue-light technologies certified by the TUV Rheinland for an especially pleasant use
Delivery
- cover
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors