Asus MG28UQ LED 71.1 cm (28 inch) EEC B (A+++ - D) 3840 x 2160 p UHD 2160p (4K) 1 ms HDMI™, DisplayPort, USB 3.0 TN LED

  • Item no.: 1435125
  • Manufacturer no.: 90LM027C-B01170
  • EAN: 4712900276039

The ASUS MG 28 UQ Gaming monitor was developed for use in professional gaming area. With its 4K Ultra HD-screen as well as the response time of 1 ms blurred the line between the virtual and real world, so that you can immerse themselves fully into th…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1435125
  • Manufacturer no.: 90LM027C-B01170
  • EAN: 4712900276039

The ASUS MG 28 UQ Gaming monitor was developed for use in professional gaming area. With its 4K Ultra HD-screen as well as the response time of 1 ms blurred the line between the virtual and real world, so that you can immerse themselves fully into th…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 28 inch
Display (cm) 71.1 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour
Response time 1 ms
Brightness 330 cd/m²
Contrast ratio 100000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.16 mm
Interfaces HDMI™ , DisplayPort , USB 3.0
No. of DisplayPort 1 x
No. of HDMI ports 2 x
No. of USB ports 2 x
Power consumption (ON) 42 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+++ - D)
Annual energy consumption
62 kWh/year
Width 660.2 mm
Height 566 mm
T 233.4 mm
Weight 8 kg
Range of uses Home
Features Headphone jack , Built-in speakers , Portrait view (pivot)
Wall mounting option 100 x 100 mm VESA standard
Height-adjustable from 416 mm
Height-adjustable to 566 mm

Technical data

Product type LED
Screen size diagonal (inches) 28 inch
Display (cm) 71.1 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors