Asus MX38VC LCD 95.3 cm (37.5 inch) EEC B (A+++ - D) 3840 x 1600 p UWQHD 5 ms Audio stereo (3.5 mm jack), HDMI™, USB 3.
The Asus MX38VC is a particularly large and high-resolution home entertainment monitor with a screen size of 95 cm / 38 inches in the curved design. The 21:9 aspect ratios and 2,300R curvature allow for a much wider field of view, making it easier to…
- Warranty: 24 months
- Manufacturer: Asus
The Asus MX38VC is a particularly large and high-resolution home entertainment monitor with a screen size of 95 cm / 38 inches in the curved design. The 21:9 aspect ratios and 2,300R curvature allow for a much wider field of view, making it easier to…
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | LCD |
---|---|
Screen size diagonal (inches) | 37.5 inch |
Display (cm) | 95.3 cm |
Resolution (max.) | 3840 x 1600 p |
Display resolution mode | UWQHD |
Colour | Spaceship grey , Black |
Image format | 21:9 |
Panel technology | IPS LCD |
Display type | Matt |
Response time | 5 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.155 mm |
Interfaces | Audio stereo (3.5 mm jack) , HDMI™ , USB 3.2 Gen 1 (USB 3.0) , USB-C™ , DisplayPort |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
No. of USB 3.0 ports | 2 x |
No. of USB 3.0 ports | 1 x |
Power consumption (ON) | 64 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 93 kWh/year |
Width | 896.6 mm |
Height | 490.3 mm |
Depth | 239.7 mm |
Weight | 9.9 kg |
Dim | (W x H x D) 896.6 x 490.3 x 239.7 mm |
Range of uses | Design , Gaming , Home |
Features | Curved , Freesync , Built-in speakers , Headphone jack , Tiltable |
ASUS designo Curve MX38VC monitor
The Asus MX38VC is a particularly large and high-resolution home entertainment monitor with a screen size of 95 cm / 38 inches in the curved design. The 21:9 aspect ratios and 2,300R curvature allow for a much wider field of view, making it easier to work with any content. The resolution of the MX38VC is at brilliant 3840 x 1600 pixels (QHD+) and is thus much higher than that of a conventional FullHD model. Another highlight of the MX38VC is the Qi-plate built in the foot, with which one can charge compatible smartphones by simply laying it on. As an Eye-Care Monitor, the MX38VC provides a pleasant use in the flicker-free LEDs and a blue light filter to relieve the eyes and protect them. The MX38VC has built-in stereo speakers with a total of 10 W (RMS) power, so that you can also watch movies, listen to music or play a more authentic experience.
This text is machine translated.
Highlights & Details
- Screen size 95.3 cm (37.5 inch) UWQHD, 3840 x 1600 p
- Response time: 5 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: Audio stereo (3.5 mm jack), HDMI™, USB 3.2 Gen 1 (USB 3.0), USB-C™, DisplayPort
- Curved, Freesync, Built-in speakers, Headphone jack, Tiltable
- Built-in Qi plate in the monitor base - charge compatible smartphones by placing them on the stand
- Integrated Harman-Kardon audio technology - music streaming via Bluetooth™
Facts
- Perfectly curved for a breathtaking look
- Home entertainment on a new level with the ASUS designo Curve MX38VC monitor. The 95.25cm (37.5-inch) ultra-wide UWQHD-designo curve monitor offers a 21:9 aspect ratio and 2300R curvature for a clearly extended field of view. The designo Curve MX38VC offers a high viewing angle of 178° for a comfortable viewing experience from every perspective.
- Ultra-Wide QHD for incredibly detailed image reproduction
- The ultra-wide QHD resolution of the designo-Curve monitor offers 3840x1600 pixels and thus 21% more screen space than other 34-inch monitors of similar size. This allows you to work with several programs and windows at the same time without any problems.
- Integrated wireless Qi charging station
- Messy cabling or poorly placed chargers are a thing of the past with the designo Curve MX38VC. The transparent stand has an integrated Qi wireless charger with 15W power, which automatically charges Qi-compatible devices as soon as they are placed on the stand. Recessed LEDs emit a soft light during charging.
- Convenient connection options
- The designo Curve MX38VC is equipped with a DisplayPort 1.2 connection, a USB-C interface and two HDMI inputs. The USB-C port provides up to 60W of power, so that you can comfortably charge compatible devices, while your workplace remains clean and without disturbing cables.
- Premium audio
- In cooperation with Harman Kardon
- The designo Curve MX38VC is characterized by its entertainment design and a professional sound quality by the integrated ASUS SonicMaster technology - in cooperation with Harman Kardon the leading provider in the fields of infotainment and professional sound systems.
- Music streaming via Bluetooth™
- Connect your Bluetooth™-enabled smartphone or tablet to the designo Curve MX38VC and listen to your favorite music wirelessly*. Together with Harman Kardon audio technology, you can enjoy high-quality music streaming even when your monitor is in standby mode.
- ASUS AudioWizard optimization
- The designo Curve MX34VQ possesses the ASUS AudioWizard technology, in order to optimize the sound settings as required. The four preset modes can be accessed via the on-screen display (OSD) menu.
- ASUS flicker-free technology
- Tired and hard eyes are a thing of the past. The designo Curve MX38VC supports the ASUS Flicker-Free technology certified by the TUV Rheinland, which reduces screen flicker and thus offers a particularly comfortable viewing experience. This prevents fatigue and other harmful effects that can occur especially when watching videos on the screen for hours.
- Exclusive ASUS features for additional flexibility
- SplendidPlus™ Video Intelligence technology. The designo Curve MX38VC supports the exclusive ASUS SplendidPlus™ technology. This optimizes the brightness, contrast and picture sharpness, in order to play videos and pictures in a special true to life. It contains eight different presets (reading mode, darkroom, landscape, night, cinema, gaming, sRGB and standard) for different scenarios.
Delivery
- Audio cable
- Power cable;
- Quick guide
- Power adapter
- USB-C TO USB-A.
- USB-C cable
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors