
Asus PA24AC LED EEC G (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 5 ms HDMI™, DisplayPort, Headphone jack (3.5 mm),
Asus PA24AC LED
Highlights & Details
- Screen size 61.2 cm (24.1 inch) WUXGA, 1920 x 1200 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB C®, USB A (USB 3.2 1st gen);VESA Mount 100 x 100 mm, Height adjustable, Portrait view, Pivoted, Swivelling, Tiltable, Headphone jack, Built-in speakers, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
61.2 cm
- Screen size diagonal (inches)
24.1 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LED
- Frame rate
70 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.270 mm
- Factory colour
Grey (transparent)
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB C®
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB type A 3.0 ports
4 x
- Features
VESA Mount 100 x 100 mm
Height adjustable
Portrait view
Pivoted
Swivelling
Tiltable
Headphone jack
Built-in speakers
Pivoted
- Inclination
-5/+23
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
532 mm
- Height
202 mm
- Depth
260 mm
- Weight
6.5 kg
- Dim
(W x H x D) 532 x 202 x 260 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Design
- Display resolution mode
WUXGA
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
61.2 cm (24.1 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
61.2 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
19 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383528 Asus PA24AC LED EEC G (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 5 ms HDMI™, DisplayPort, Headphone jack (3.5 mm),
Description
This text is machine translated.
Features
- 60.96cm (24-inch) WUXGA IPS monitor with 1920 x 1200 resolution and frameless design
- 100% sRGB color space coverage, factory pre-calibrated for excellent color fidelity of ΔE < 2
- HDR-10 support stands for HDR performance (High Dynamic Range)
- The ASUS ProArt™ calibration technology offers extensive setting options, including a 14-bit lookup table for more color fidelity as well as uniformity tests in a 5×5 grid
- I/O interfaces: DP via USB-C with 60W power supply, DisplayPort, HDMI and USB 3.0 hub
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















