Asus PA278QV LED 68.6 cm (27 inch) EEC A (A+++ - D) 2560 x 1440 p QHD 5 ms DVI, HDMI™, Headphone jack (3.5 mm), USB 3.2
ASUS ProArt PA278QV 68.58cm (27-inch) Professional Monitor (WQHD, 100% sRGB, HDMI, DisplayPort, USB 3.0, 5ms response time, ergonomic) black
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
ASUS ProArt PA278QV 68.58cm (27-inch) Professional Monitor (WQHD, 100% sRGB, HDMI, DisplayPort, USB 3.0, 5ms response time, ergonomic) black
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 2560 x 1440 p |
Display resolution mode | QHD |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | LED display |
Response time | 5 ms |
Brightness | 350 cd/m² |
---|---|
Contrast ratio | 100000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.233 mm |
Interfaces | DVI , HDMI™ , Headphone jack (3.5 mm) , USB 3.2 Gen 1 (USB 3.0) , Mini DisplayPort , DisplayPort |
No. of MiniDPs | 1 x |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.0 ports | 4 x |
Power consumption (ON) | 28 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A (A+++ - D) |
Annual energy consumption | 40 kWh/year |
Width | 615 mm |
Height | 532 mm |
Depth | 216 mm |
Weight | 7.72 kg |
Dim | (W x H x D) 615 x 532 x 216 mm |
Screen resolution | QHD (2560 x 1440 pixel) |
Features | Height adjustable , Pivoted , Portrait view (pivot) , Swivelling , Tiltable , Headphone jack , Built-in speakers |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 69 cm |
Asus PA278QV LED
ASUS ProArt PA278QV 68.58cm (27-inch) Professional Monitor (WQHD, 100% sRGB, HDMI, DisplayPort, USB 3.0, 5ms response time, ergonomic) black
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p
- Response time: 5 ms
- Energy efficiency rating: A (A+++ - D)
- Interfaces: DVI, HDMI™, Headphone jack (3.5 mm), USB 3.2 Gen 1 (USB 3.0), Mini DisplayPort, DisplayPort
- Height adjustable, Pivoted, Portrait view (pivot), Swivelling, Tiltable, Headphone jack, Built-in speakers
Facts
- 68.58cm (27 inch) WQHD (2560x 1440) IPS monitor with frameless design
- international color standard with wide color space coverage of 100% sRGB and 100% Rec. 709
- Calman verification with factory pre-calibrated settings for excellent color accuracy Delta E <2
- the ASUS exclusive ProArt Preset and ProArt palette offer numerous adjustable color parameters
- comprehensive connection options for maximum connectivity, including Mini DisplayPort, DisplayPort, HDMI, Dual-Link DVI-D, audio input, headphone connection and four USB 3.0 connections
- ergonomic pedestal with swivel, tilt and rotation function as well as height adjustment for a comfortable use, plus support of VESA wall brackets
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors