
Asus PA27UCX-K LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms HDMI™, USB C®, USB A (USB 3.2 1st gen), Displ
Asus PA27UCX-K LED
Highlights & Details
- Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, USB C®, USB A (USB 3.2 1st gen), DisplayPort, Headphone jack (3.5 mm);UHD resolution, VESA Mount 100 x 100 mm, Height adjustable, Portrait view, Pivoted, Swivelling, Tiltable, Headphone jack, Built-in speakers, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
144 Hz
- Response time
5 ms
- Brightness
1000 cd/m²
- Contrast ratio (dyn)
1000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.155 mm
- Factory colour
Black
- Interfaces
HDMI™
USB C®
USB A (USB 3.2 1st gen)
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.0 ports
4 x
- Features
UHD resolution
VESA Mount 100 x 100 mm
Height adjustable
Portrait view
Pivoted
Swivelling
Tiltable
Headphone jack
Built-in speakers
Pivoted
- Inclination
-5/+23
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
625.2 mm
- Height
228.8 mm
- Depth
355 mm
- Weight
11.5 g
- Dim
(W x H x D) 625.2 x 228.8 x 355 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Design
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
35.9 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383549 Asus PA27UCX-K LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms HDMI™, USB C®, USB A (USB 3.2 1st gen), Displ
Description
This text is machine translated.
Features
- 27-inch, mini LED backlight with 4K HDR, local brightness control with 576 zones
- Quantum Dot technology offers a color space coverage of 97% DCI-P3, 99.5% Adobe RGB, 100% sRGB and 83% Rec. 2020 for exceptional color fidelity
- Support for various HDR formats (Dolby vision, HDR-10, HLG) enables a true-to-life display and provides maximum flexibility
- World-leading Delta-E (∆E) <1 color performance and ASUS ProArt hardware calibration technology for optimized color accuracy, uniformity and write-back of color profiles
- USB-C supports not only the transmission of video signals and data, but also power delivery with up to 60W performance for external devices
- X-Rite i1 Display Pro included
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















