Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 32 inch |
Display (cm) | 81.3 cm |
Resolution (max.) | 3840 x 2160 p |
Display resolution mode | UHD 2160p (4K) |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | LED display |
Response time | 5 ms |
Brightness | 400 cd/m² |
---|---|
Contrast ratio | 1000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.155 mm |
Interfaces | HDMI™ , DisplayPort , USB-C™ , USB 3.2 Gen 1 (USB 3.0) , Headphone jack (3.5 mm) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 3 x |
No. of USB 3.0 ports | 5 x |
No. of USB 3.0 ports | 1 x |
Power consumption (ON) | 46 W |
Power consumption (standby) | 0.5 W |
Power consumption (off) | 0 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 67 kWh/year |
Width | 735 mm |
Height | 615 mm |
Depth | 240 mm |
Dim | (W x H x D) 735 x 615 x 240 mm |
Range of uses | Office , Design , Home , Media |
Screen resolution | Ultra HD (3840 x 2160 pixel) |
Features | Built-in speakers , Headphone jack , Height adjustable , Tiltable , Portrait view (pivot) , HDR , UHD resolution |
Wall mounting option | 100 x 100 mm VESA standard |
ASUS PA329C UHD 32" Professional monitor
Highlights & Details
- Screen size 81.3 cm (32 inch) UHD 2160p (4K), 3840 x 2160 p
- Response time: 5 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: HDMI™, DisplayPort, USB-C™, USB 3.2 Gen 1 (USB 3.0), Headphone jack (3.5 mm)
- Built-in speakers, Headphone jack, Height adjustable, Tiltable, Portrait view (pivot), HDR, UHD resolution
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors