Asus PA90-M7070ZN Workstation Intel® Core™ i7 i7-9700K 16 GB 1 TB HDD 256 GB SSD Nvidia Quadro P2000 Windows® 10 Pro

  • Item no.: 2114855
  • Manufacturer no.: 90MS01J1-M00700
  • EAN: 4718017293914

Asus PA90-M7070ZN Workstation Midnight blue

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2114855
  • Manufacturer no.: 90MS01J1-M00700
  • EAN: 4718017293914

Asus PA90-M7070ZN Workstation Midnight blue

  • Warranty: 24 months
  • Manufacturer: Asus
CPU Intel® Core™ i7-9700K
CPU series Intel® Core™ i7
Processor/type i7-9700K
Processor generation Coffee Lake
Processor cores (No.) 8 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.9 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM ECC
No. of memory slots 4
RAM / Max. upgrade 64 GB
No. of graphics cards 1
Graphics card type Nvidia Quadro
Graphics card type P2000
Graphics memory 5 GB
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection PCIe 3.0 x4
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Bluetooth 5.0
No. of DisplayPort 4 x
No. of Gigabit LANs 1 x
No. of Thunderbolt IFs 2 x
No. of USB 3.1 (2nd gen) 4
No. of USB 3.0 ports 2 x
Interfaces DisplayPort , USB-C™ , Wi-Fi 802.11 b/g/n/ac , Audio line out , LAN (10/100/1000 Mbps) , Microphone input , Bluetooth
Colour Midnight blue
Width 176 mm
Height 308 mm
Depth 176 mm
Weight 9.05 kg
PSU power 230 W
Product type Workstation
Operating system (Version) Windows® 10 Pro
Bluetooth Yes
No. of PSUs 1
Chipset Intel® Z390
Graphics card NVIDIA Quadro P2000

Technical data

CPU Intel® Core™ i7-9700K
CPU series Intel® Core™ i7
Processor/type i7-9700K
Processor generation Coffee Lake
Processor cores (No.) 8 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.9 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM ECC

Frequently bought together

Similar products

See and discover other items from category Server PCs