Asus PB278QV LED 68.6 cm (27 inch) EEC B (A+++ - D) 2560 x 1440 p QHD 5 ms DVI, HDMI™, DisplayPort, Headphone jack (3.5

  • Item no.: 2344685
  • Manufacturer no.: 90LMGA30-1T02251C
  • EAN: 2050006618066

ASUS PB278QV 69.6 (27-inch) monitor (WQHD, VGA, DVI, HDMI, DisplayPort, 5ms response time), black

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2344685
  • Manufacturer no.: 90LMGA30-1T02251C
  • EAN: 2050006618066

ASUS PB278QV 69.6 (27-inch) monitor (WQHD, VGA, DVI, HDMI, DisplayPort, 5ms response time), black

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode QHD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 5 ms
Brightness 300 cd/m²
Contrast ratio 80000000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.233 mm
Interfaces DVI , HDMI™ , DisplayPort , Headphone jack (3.5 mm)
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 42 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+++ - D)
Annual energy consumption
62 kWh/year
Width 643 mm
Height 552.3 mm
Depth 218 mm
Weight 7.8 kg
Dim (W x H x D) 643 x 552.3 x 218 mm
Screen resolution QHD (2560 x 1440 pixel)
Features Height adjustable , Pivoted , Portrait view (pivot) , Swivelling , Tiltable , Headphone jack , Built-in speakers
Screen size diagonal (cm) 69 cm

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode QHD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors