Technical data
Range of uses | Office , Media |
---|---|
Chipset | Intel® H310 |
Form factor | Micro-ATX |
RAM | 4 GB |
Graphics card type | Intel HD Graphics |
Graphics card type | 610 |
Motherboard | ASUS Prime H310M-A |
CPU series | Intel® Pentium® Gold |
Processor/type | G5400 |
Processor cores (No.) | 2 x |
CPU speed | 3.7 GHz |
---|---|
Interfaces | USB 3.0 , USB 2.0 , HDMI™ , DVI , VGA , PS/2 , LAN (10/100/1000 Mbps) , Audio 7.1 (3.5 mm jack) , SATA III , M.2 |
No. of DDR4 slots | 2 x |
No. of Gigabit LANs | 1 x |
No. of PCIe x1 | 2 x |
No. of PCIe x16 | 1 x |
No. of PS/2 ports | 2 x |
No. of SATA III ports | 4 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.0 ports | 2 x |
Onboard audio | 7.1 |
Base | Intel® 1151v2 |
Motherboard slots | 1x PCIe x16 · 2x PCIe x1 |
Product type | PC tuning kit |
TUN Innovation Tuning-Kit INTEL Pentium G5400 2x 3.70 GHz 4GB
Highlights & Details
- Intel® Pentium® Gold G5400 (2 x 3.7 GHz) CPU
- 1x PCIe x16 · 2x PCIe x1
- Micro-ATX motherboard.
- The ultimate performance booster for your PC
- Synchronized components
- Assembled.
System Requirements
- Supported Windows® OS: Windows® 10
- Warranty: 24 months
- Manufacturer: Asus
Comments
Supplied in Office packaging.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits