Asus PG259QN LED 63.5 cm (25 inch) EEC B (A+++ - D) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort, Headphone jack (3.5 m
ASUS ROG Swift 360Hz PG259QN 62.23cm (24.5-inch) eSports Gaming Monitor (Full HD, Fast IPS, NVIDIA G-Sync, HDR, HDMI, DisplayPort, 1ms response time) black
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
ASUS ROG Swift 360Hz PG259QN 62.23cm (24.5-inch) eSports Gaming Monitor (Full HD, Fast IPS, NVIDIA G-Sync, HDR, HDMI, DisplayPort, 1ms response time) black
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 25 inch |
Display (cm) | 63.5 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | LED display |
Response time | 1 ms |
Brightness | 400 cd/m² |
---|---|
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.283 mm |
Interfaces | HDMI™ , DisplayPort , Headphone jack (3.5 mm) , USB 3.2 Gen 1 (USB 3.0) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.0 ports | 2 x |
Power consumption (ON) | 30 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 44 kWh/year |
Width | 557 mm |
Height | 499 mm |
Depth | 254 mm |
Weight | 7.1 kg |
Dim | (W x H x D) 557 x 499 x 254 mm |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Height adjustable , Pivoted , Portrait view (pivot) , Swivelling , Tiltable , G-Sync |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 62 cm |
Asus PG259QN LED
ASUS ROG Swift 360Hz PG259QN 62.23cm (24.5-inch) eSports Gaming Monitor (Full HD, Fast IPS, NVIDIA G-Sync, HDR, HDMI, DisplayPort, 1ms response time) black
This text is machine translated.
Highlights & Details
- Screen size 63.5 cm (25 inch) Full HD, 1920 x 1080 p
- Response time: 1 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB 3.2 Gen 1 (USB 3.0)
- Height adjustable, Pivoted, Portrait view (pivot), Swivelling, Tiltable, G-Sync
Facts
- 62.23cm (24.5-inch) FHD (1920 x 1080) Fast IPS gaming monitor with a refresh rate of 360Hz, which was developed for professional gamers and eSports
- the ASUS fast IPS technology enables a response time of 1ms (GTG) for sharp gaming graphics with high frame rates.
- The NVIDIA®-G-SYNC™ processor provides smooth gaming without tearing at refresh rates of up
- to 360Hz an intelligent cooling system with special heat sink provides more surface for dissipating heat and provides efficient cooling even during extra-long gaming sessions.
- HDR10-compatible for colors and brightness values, which place a conventional monitor in the shade
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors