Asus PG279Q LED 68.6 cm (27 inch) EEC B (A+ - F) 2560 x 1440 p WQHD 4 ms DisplayPort, HDMI™ IPS LED

  • Item no.: 1406680
  • Manufacturer no.: 90LM0230-B01370
  • EAN: 4712900143683

The ROG Swift PG 279 Q Gaming monitor was developed for use in professional gaming area and has a wqhd screen with a refresh rate of 165Hz. The integrated G-SYNC™ technology synchronizes the image refresh rate of your screen with your graphics card f…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1406680
  • Manufacturer no.: 90LM0230-B01370
  • EAN: 4712900143683

The ROG Swift PG 279 Q Gaming monitor was developed for use in professional gaming area and has a wqhd screen with a refresh rate of 165Hz. The integrated G-SYNC™ technology synchronizes the image refresh rate of your screen with your graphics card f…

  • Warranty: 24 months
  • Manufacturer: Asus
  • WQHD 2560 x 1440 pixels
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Image format 16:9
Panel technology IPS LED
Display type Colour
Response time 4 ms
Brightness 350 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.233 mm
Interfaces DisplayPort , HDMI™
No. of DisplayPort 1 x
No. of HDMI ports 1 x
Power consumption (ON) 90 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+ - F)
Width 619 mm
Height 660 mm
Depth 366 mm
Weight 7 kg
Dim (W x H x D) 619 x 660 x 366 mm
Range of uses Home
Features Height adjustable , Portrait view (pivot) , G-Sync

Technical data

  • WQHD 2560 x 1440 pixels
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Image format 16:9
Panel technology IPS LED
Display type Colour
Response time 4 ms
Brightness 350 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors