Asus PG35VQ Gaming screen 88.9 cm (35 inch) EEC B (A+++ - D) 3440 x 1440 p UWQHD 2 ms HDMI™, DisplayPort, Headphone jack
The Gaming MasterThe ROG Swift PG35VQ is a 88.90cm (35-inch) ultra-wide gaming monitor with UWQHD resolution (3440 x 1440), an aspect ratio of 21:9, an overclocking refresh rate of 200 Hertz and a response time of 4 milliseconds, which delivers an un…
- Warranty: 24 months
- Manufacturer: Asus
The Gaming MasterThe ROG Swift PG35VQ is a 88.90cm (35-inch) ultra-wide gaming monitor with UWQHD resolution (3440 x 1440), an aspect ratio of 21:9, an overclocking refresh rate of 200 Hertz and a response time of 4 milliseconds, which delivers an un…
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | Gaming screen |
---|---|
Screen size diagonal (inches) | 35 inch |
Display (cm) | 88.9 cm |
Resolution (max.) | 3440 x 1440 p |
Display resolution mode | UWQHD |
Colour | Black , Copper |
Image format | 21:9 |
Panel technology | VA LED |
Display type | LED display |
Response time | 2 ms |
Brightness | 500 cd/m² |
---|---|
Contrast ratio | 500000 : 1 |
Contrast ratio | 2500 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.155 mm |
Interfaces | HDMI™ , DisplayPort , Headphone jack (3.5 mm) , USB 3.2 Gen 1 (USB 3.0) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.0 ports | 3 x |
Power consumption (ON) | 64 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 93 kWh/year |
Width | 833 mm |
Height | 549 mm |
Depth | 306 mm |
Weight | 13.6 kg |
Dim | (W x H x D) 833 x 549 x 306 mm |
Range of uses | Gaming , Media , Home |
Features | Curved , HDR , Height adjustable , Tiltable , Headphone jack , Ultra WQHD resolution , G-Sync |
Wall mounting option | 100 x 100 mm VESA standard |
ASUS PG35VQ UHD Curved Gaming Monitor
The Gaming Master
The ROG Swift PG35VQ is a 88.90cm (35-inch) ultra-wide gaming monitor with UWQHD resolution (3440 x 1440), an aspect ratio of 21:9, an overclocking refresh rate of 200 Hertz and a response time of 4 milliseconds, which delivers an unbelievably large and extremely fluid gaming graphics. NVIDIA G-SYNCUltimate technology, Full-Array Local Dimming Backlight (FALD) with 512 independant LED zones and a maximum brightness of 1000cd/m² with DisplayHDR -1000 certification for a nuance-rich picture display with brilliant colors as well as detailed shadows and highlights, in order to enable an extremely realistic gaming experience.
This text is machine translated.
Highlights & Details
- Screen size 88.9 cm (35 inch) UWQHD, 3440 x 1440 p
- Response time: 2 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB 3.2 Gen 1 (USB 3.0)
- Curved, HDR, Height adjustable, Tiltable, Headphone jack, Ultra WQHD resolution, G-Sync
Facts
- 88.9cm (35") UWQHD (3440 x 1440) Curved gaming monitor for an immersive panoramic gaming experience
- NVIDIA G-SYNC HDR not only delivers true-to-life realism with HDR for true-to-life contrast & colors, but also delivers details with the brightest white and deepest black as never before
- Ultra-fast refresh rate of 200 Hz for extremely fluid gaming graphics
- Quantum Dot technology provides the DCI-P3 color space used in the cinema industry for realistic colors and smoother color gradations
- ASUS Aura-Sync-lighting on the back side for synchronizing with the sound in the game or with Aura-Sync-enabled PC-components, keyboards and mice
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors