Asus PN40 Mini PC Intel Celeron N4100 (4 x 1.1 GHz / max. 2.4 GHz) 8 GB RAM 240 GB SSD Win 10 Pro
The ASUS PN40 / 240 GB M.2 SSD / Win 10 Pro is a compact mini PC for office applications and 4K home entertainment. The small, light-weight PC is equipped with a passive cooling as well as solid state components and works absolutely silently at all t…
- Warranty: 24 months
- Manufacturer: Asus
The ASUS PN40 / 240 GB M.2 SSD / Win 10 Pro is a compact mini PC for office applications and 4K home entertainment. The small, light-weight PC is equipped with a passive cooling as well as solid state components and works absolutely silently at all t…
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | Mini PC |
---|---|
CPU series | Intel® Celeron® |
Processor/type | Celeron N4100 |
Processor generation | Gemini Lake |
Processor cores (No.) | 4 x |
CPU speed | 1.1 GHz |
Turbo frequency (max.) | 2.4 GHz |
CPU cache | 4 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
No. of graphics cards | 1 |
---|---|
Graphics card type | Intel UHD Graphics |
Graphics card type | 600 |
SSD size (total) | 240 GB |
SSD 1 type | SSD |
SSD | 240 GB |
SSD connection | SSD m.2 SATA III (600 MB/s) |
Drive | w/o hard drive |
Bluetooth | 5.0 |
Mobile internet | WiFi |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of MiniDPs | 1 x |
No. of USB 2.0 ports | 1 x |
No. of USB 3.1 (1st gen) | 3 x |
No. of VGA ports | 1 x |
Colour | Black |
PSU power | 65 W |
Software included | BullGuard Internet Security (including 90-day updates) |
Operating system (Version) | Windows® 10 Pro |
CPU | Intel® Celeron® N4100, 4× 2400 MHz Intel® Burst Frequency |
ASUS PN40/240GB M.2 SSD/Win 10 Pro
The ASUS PN40 / 240 GB M.2 SSD / Win 10 Pro is a compact mini PC for office applications and 4K home entertainment. The small, light-weight PC is equipped with a passive cooling as well as solid state components and works absolutely silently at all times. Thanks to the sliding housing it offers fast access to the components and excellent upgrade possibilities.
This text is machine translated.
Highlights & Details
- CPU: Intel® Celeron® Celeron N4100 (4 x 1.1 GHz / max. 2.4 GHz)
- RAM: 8 GB RAM
- Memory size: 240 GB SSD
- Graphics card: Intel UHD Graphics 600
- Windows® 10 Pro
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs