
Highlights & Details
Asus PRIME Z490-P Motherboard
- Intel processors for socket
- Supports Intel® Core™ der10.Generation processors
- 4x DDR4 slots up to 4600(O.C.) MHz / max. 128 GB
- Internal connections: 4x SATA III, 2x M.2
- I/O Panel: 2x USB 3.1, 2x USB 3.0, 1x USB 2.0, HDMI™, DisplayPort, PS/2
Technical specifications
- Product type
Motherboard
- Chipset
Intel® Z490
- Features
Intel® Optane™ Memory Ready
Intel® 1200
- Form factor
ATX
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
PS/2
Audio 7.1 (3.5 mm jack)
S/PDIF (TOSLINK)
Gigabit LAN (1 Gbps)
- No. of DDR4 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe x8
4 x
- No. of PCIe 3.0 x16
2 x
- No. of USB 2.0 ports
2 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
Optical S/PDIF
- No. of PS/2 ports
1 x
- Connectors
HDMI, Displayport
Documents & Downloads
Datasheet
Datasheet 2269259 Asus PRIME Z490-P Motherboard PC base Intel® 1200 Form factor (details) ATX Motherboard chipset Intel® Z490
User & Safety Instructions
User & Safety Instructions 2269259 Asus PRIME Z490-P Motherboard PC base Intel® 1200 Form factor (details) ATX Motherboard chipset Intel® Z490
Warranty Terms
Warranty Terms 2269259 Asus PRIME Z490-P Motherboard PC base Intel® 1200 Form factor (details) ATX Motherboard chipset Intel® Z490
Description
This text is machine translated.
Features
- Intel LGA 1200 socket: Ready for the 10 Intel Core processors. Generation.
- Improved energy solution: 10+1 DrMOS power levels, 6-layer PCB, ProCool connection, coils made of special alloy and long-life capacitors for a stable power supply
- comprehensive cooling: VRM cooler, PCH cooler, hybrid fan connector and fan Xpert 4
- ASUS OptiMem II: Careful routing of conductor paths and through-contact as well as board layer for securing signal integrity and thus improved memory overclocking.
- Ultra-fast connectivity: Two M.2 slots, 1Gbit/s Ethernet, USB 3.2 Gen 2 Type A and Thunderbolt 3 support

















