
ASUS ROG Fusion II 500 headset, black
Highlights & Details
- Virtual 7.1 surround sound with the Hi-Fi ESS 9280 Quad DAC and 50 mm ASUS Essence drivers that deliver powerful bass and realistic soundROG AI beamforming microphones with AI Noise Cancelation for crystal-clear voice communication in the gameThe volume control for Game Chat makes it easy to maintain the balance between gaming audio and in-game communicationVarious adjustment options, preset light effects and multi-color RGB lighting with over 16.8 million colorsComfortable and light design with ergonomic ear cushions for a perfect fit
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Headphone features
Volume control
Microphone mute
Foldable
- Audio channels
7.1 Surround
- Transfer type
Corded (1075100)
3.5 mm jack
USB-C®
- functions
Microphone noise cancelling
Noise cancelling
- Frequency range
20-40000 Hz
- Impedance
32 Ω
- Factory colour
Black
- Weight
310 g
- Type
Retail
- Type
Closed-back
- Sensitivity (microphone)
-37 dB
- Frequency range (microphone)
100-10000 Hz
- Cable length
1.5 m
- Headphones model
ROG Fusion II 500
- Suitable for
Android
iOS
Nintendo Switch
PS4
PS5
Xbox One
Xbox Series S
Xbox Series X
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Transfer type
Corded
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2559440 Asus ROG Fusion II 500 Over-ear headset Corded (1075100) 7.1 Surround Black Microphone noise cancelling, Noise cancellin
Description
This text is machine translated.
Scope of delivery
- ASUS ROG Fusion II 500 headset
- ear Cush
- User manual
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones







