Asus ROG Phone 6D 5G smartphone 256 GB 17.2 cm (6.78 inch) Space Grey Android™ 12 Dual SIM
The ROG Phone 6D is equipped with the unrivaled performance of the latest MediaTek Dimension 9000+ processor. Its super efficient GameCool 6 cooling system lifts your game in another league. The 165 Hz display will revolutionize your perspective. Wit…
The ROG Phone 6D is equipped with the unrivaled performance of the latest MediaTek Dimension 9000+ processor. Its super efficient GameCool 6 cooling system lifts your game in another league. The 165 Hz display will revolutionize your perspective. Wit…
Asus ROG phone 6D
The ROG Phone 6D is equipped with the unrivaled performance of the latest MediaTek Dimension 9000+ processor. Its super efficient GameCool 6 cooling system lifts your game in another league. The 165 Hz display will revolutionize your perspective. With the AirTrigger 6 system and the Armoury Crate APP you have total control. The 6000 mAh Monster battery lets you play for longer. Are you ready for the incredible? Say yes to ROG Phone 6D and get ready to change your gaming experience forever!
This text is machine translated.
Highlights & Details
- 17.2 cm (6.78 inch) display, 2448 x 1080 Pixel
- Octa Core CPU (8 x 3.2 GHz)
- 256 GB internal memory ()
- Android™ 12
Facts
- Outstanding Performance MediaTek Dimension 9000+ Gaming display as it should be – 165Hz, 6.78” AMOLEDNon-stop endurance professional – 6000mAh rechargeable battery with 65W chargeGaming-Smartphone with water protectionFlagship 50 MP camera RGB lighting
Delivery
- HyperCharge adapter (supports QC 5.0 and USB PD), USB-C cable, Quick Start Guide, Warranty Card, Aero Case, Simcard needle in ROG design
Comments
Customer reviews
Similar products
See and discover other items from category Smartphones
- iPhone 14
- Android smartphone
- iPhone SE
- iPhone 14 Plus
- IPhone 13 Mini
- Big button smartphone
- Waterproof smartphones
- iPhone 14 Pro Max
- iPhone (red)
- Gigaset smartphone
- Samsung smartphone
- 4" smartphone
- iPhone 14 Pro
- Xiaomi mobile phone
- IPhone 13
- CAT mobile phones
- iPhone 12
- iPhone (128GB)
- iPhone (64GB)
- Motorola smartphone
- iPhone 5G
- Dual SIM smartphone
- 5.5" smartphone
- Google Pixel 2
- Outdoor smartphone
- Samsung Galaxy S22
- Realme
- Apple iPhones