AsusS532FL-BN181T39.6 cm(15.6 inch )LaptopIntel Core i7;i7-10510U;16 GB;512 GB;SSD;Nvidia GeForce;MX250;Windows® 10 Home

  • Item no.: 2228144
  • Manufacturer no.: 90NB0MJ1-M03300
  • EAN: 4718017636650

You don't swim with the electricity? Then the unconventional ASUS VivoBook S15 with its strong color design is the perfect choice. The innovative ASUS ScreenPad™ 2.0 improves your multitasking and thus changes your working method with the notebook.SC…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2228144
  • Manufacturer no.: 90NB0MJ1-M03300
  • EAN: 4718017636650

You don't swim with the electricity? Then the unconventional ASUS VivoBook S15 with its strong color design is the perfect choice. The innovative ASUS ScreenPad™ 2.0 improves your multitasking and thus changes your working method with the notebook.SC…

  • Warranty: 24 months
  • Manufacturer: Asus
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel Core i7
Processor/type i7-10510U
Processor generation 10th Gen (Comet Lake)
Processor cores (No.) 4 x
CPU speed 1.8 GHz
Turbo frequency (max.) 4.9 GHz
CPU cache 8 MB
RAM
16 GB
RAM type DDR4 RAM
RAM / Max. upgrade 16 GB
Intel® Optane™ memory size 32 GB
Intel® Optane™memory interface PCIe NVMe 3.0 x2
Graphics card type Nvidia GeForce
Graphics card type MX250
Graphics memory 2 GB
Graphics card memory type GDDR5 RAM
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Keyboard layout German, QWERTZ, Windows®
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 1 x
No. of USB 3.0 ports 1 x
Interfaces HDMI™ , Headphone/mic combo jack (3.5 mm) , USB-C™ , USB3.1 (Gen 1) , USB 2.0 , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth
Colour Green
Width 35.7 cm
Height 1.80 cm
Depth 23.0 cm
Weight 1.8 kg
Battery / technology 42 Wh, 3S1P, 3-cell Li-ion battery
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel Core i7
Processor/type i7-10510U
Processor generation 10th Gen (Comet Lake)
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category Laptops