Asus TUF Gaming A15 FA506IV-HN191T 39.6 cm (15.6 inch) Gaming laptop AMD Ryzen™ 9 4900H 16 GB 1024 GB HDD 512 GB SSD Nvi
Asus TUF Gaming A15 FA506IV-HN191T Gaming laptop 39.6 cm Black
- Warranty: 24 months
- Manufacturer: Asus
Asus TUF Gaming A15 FA506IV-HN191T Gaming laptop 39.6 cm Black
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Display (cm) | 39.6 cm |
---|---|
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | Full HD |
Display properties | 144 Hz , Anti-glare , In-plane switching , LED display |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | AMD Ryzen™ 9 4900H |
CPU series | AMD Ryzen™ 9 |
Processor/type | 4900H |
Processor cores (No.) | 8 x |
CPU speed | 3.0 GHz |
---|---|
Turbo frequency (max.) | 4.4 GHz |
CPU cache | 8 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
Memory clock speed | 3200 MHz |
No. of memory slots | 2 |
RAM / Max. upgrade | 32 GB |
No. of graphics cards | 1 |
Graphics card type | Nvidia GeForce |
Graphics card type | RTX 2060 |
Graphics memory | 6 GB |
Graphics card memory type | GDDR6 RAM |
SSD size (total) | 512 GB |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | M.2 PCIe NVMe |
Hard drive capacity (total) | 1024 GB |
Hard drive 1 type | HDD |
Hard drive | 1 TB |
Hard disk drive 1 speed | 5400 rpm |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of USB 3.0 ports | 1 x |
Interfaces | USB-C™ , USB 3.2 (Gen 1) , USB 2.0 , HDMI™ , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth |
Colour | Black |
Width | 359 mm |
Height | 24.9 mm |
Depth | 256 mm |
Weight | 2.3 kg |
Product type | Gaming laptop |
Operating system (Version) | Windows® 10 Home |
ASUS TUF A15 GAMING
Highlights & Details
- Display: 39.6 cm 15.6 inch Full HD 144 Hz, Anti-glare, In-plane switching, LED display 1920 x 1080 p
- CPU: AMD Ryzen™ 9 4900H (8 x 3.0 GHz)
- RAM: 16 GB DDR4 RAM 3200 MHz
- Memory: 1 TB HDD 512 GB SSD
- Graphics card: Nvidia GeForce RTX 2060 6 GB GDDR6 RAM
- Operating system: Windows® 10 Home
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gaming Laptops (High End)