Asus TUF Gaming A17 FA706II-AU096T 43.9 cm (17.3 inch) Gaming laptop AMD Ryzen™ 5 4600H 8 GB 512 GB SSD Nvidia GeForce

  • Item no.: 2270459
  • Manufacturer no.: 90NR03P2-M01720
  • EAN: 4718017699679

Asus TUF Gaming A17 FA706II-AU096T Gaming laptop 43.9 cm Black

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2270459
  • Manufacturer no.: 90NR03P2-M01720
  • EAN: 4718017699679

Asus TUF Gaming A17 FA706II-AU096T Gaming laptop 43.9 cm Black

  • Warranty: 24 months
  • Manufacturer: Asus
Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode Full HD
Display properties LED backlit , Anti-glare , In-plane switching , 60 Hz
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD Ryzen™ 5 4600H
CPU series AMD Ryzen™ 5
Processor/type 4600H
Processor cores (No.) 6 x
CPU speed 3.0 GHz
Turbo frequency (max.) 4.0 GHz
CPU cache 8 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 3200 MHz
No. of memory slots 2
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type GTX1650 Ti
Graphics memory 4 GB
Graphics card memory type GDDR6 RAM
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Mobile internet WiFi
Keyboard layout German, QWERTZ
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (2nd gen) 2 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , USB 3.2 (Gen 1) , USB 2.0 , HDMI™ , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Colour Black
Width 399 mm
Height 26 mm
Depth 269 mm
Weight 2.6 kg
Product type Gaming laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode Full HD
Display properties LED backlit , Anti-glare , In-plane switching , 60 Hz
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD Ryzen™ 5 4600H
CPU series AMD Ryzen™ 5
Processor/type 4600H
Processor cores (No.) 6 x

Frequently bought together

Similar products

See and discover other items from category Gaming Laptops (High End)