
Asus TUF GAMING VG249Q1A LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone jac
Asus TUF GAMING VG249Q1A LED
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm);Full HD, VESA Mount 100 x 100 mm, Tiltable, Freesync, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
165 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
10000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Full HD
VESA Mount 100 x 100 mm
Tiltable
Freesync
Built-in speakers
- Inclination
-5/+23
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Width
541 mm
- Height
174 mm
- Depth
164 mm
- Weight
3.47 kg
- Dim
(W x H x D) 541 x 174 x 164 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (ON)
21 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383542 Asus TUF GAMING VG249Q1A LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone jac
Description
This text is machine translated.
Features
- 60.45cm (23.8-inch) Full HD (1920 x 1080) IPS gaming monitor with ultra-fast refresh rate of 165Hz (OC), developed for professional gamers and immersive gameplay
- The ASUS extreme low-motion blur technology (ELMB) enables a response time of 1ms (MPRT), in order to prevent ghosting and achieve a pin-sharp gaming graphics.
- FreeSync Premium technology prevents tearing and uneven frame rates
- Shadow Boost improves image detail in dark areas and highlights bright subjects without overexposure.
- Supports both Adaptive Sync with NVIDIA GeForce* graphics cards and FreeSync with AMD Radeon graphics cards. *Compatible with NVIDIA GeForce GTX 10, GTX 16, RTX 20 and later graphics cards.
- Output in full HD (1920 x 1080) with 120Hz on the PS5 & Xbox Series X/S.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

















